Schurter 4840.2230

DC Connector, Socket, 7x1.45mm, 2-P, 18VDC, 2A, 500VDC Dielectric, Solder Term., PCB Mnt | Schurter 4840.2230
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingSilver
Housing ColorBlack
Housing MaterialPE
MountBulkhead, Panel, Rear Side Nut
Number of Terminals3
Technical
Connector TypePlug, Socket
Current Rating2 A
GenderFemale
Insulation Resistance100 MΩ
Max Operating Temperature70 °C
Min Operating Temperature-20 °C
Number of Contacts3
Number of Ports1
OrientationStraight
ShieldingUnshielded
TerminationSolder
Voltage Rating500 V
Dimensions
Length18.2 mm

Documents

Download datasheets and manufacturer documentation for Schurter 4840.2230.

Master Electronics
Datasheet2 pages6 years ago
Sager Electronics
Datasheet2 pages9 years ago
Electro Sonic
Datasheet2 pages9 years ago
Burklin Elektronik
Datasheet2 pages6 years ago

Inventory History

3 month trend:
-7.19%

Engineering Resources

View Evaluation kits and Reference designs for Schurter 4840.2230.

Related Parts

Descriptions

Descriptions of Schurter 4840.2230 provided by its distributors.

DC Connector, Socket,7x1.45mm,2-P,18VDC,2A,500VDC Dielectric, Solder Term.,PCB Mnt | Schurter 4840.2230
Conn Power SKT 3 POS ST Panel Mount 3 Terminal 1 Port
DC Power Connectors DC SOCKET 1.45MM CH MTG JSBJ5
French Electronic Distributor since 1988
Dc Power Jack, 2P, 2A, 18V, Panel; Gender:Jack; Current Rating:2A; Pin Diameter:-; Barrel Length:-; Connector Mounting:Panel Mount; Contact Termination Type:Solder; Barrel Inner Diameter:4Mm; Barrel Outer Diameter:7Mm Rohs Compliant: Yes |Schurter 4840.2230

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCT
  • SCHU
  • SHR
  • Schurter Electronic Components
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCHURTER GMBH
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingSilver
Housing ColorBlack
Housing MaterialPE
MountBulkhead, Panel, Rear Side Nut
Number of Terminals3
Technical
Connector TypePlug, Socket
Current Rating2 A
GenderFemale
Insulation Resistance100 MΩ
Max Operating Temperature70 °C
Min Operating Temperature-20 °C
Number of Contacts3
Number of Ports1
OrientationStraight
ShieldingUnshielded
TerminationSolder
Voltage Rating500 V
Dimensions
Length18.2 mm

Documents

Download datasheets and manufacturer documentation for Schurter 4840.2230.

Master Electronics
Datasheet2 pages6 years ago
Sager Electronics
Datasheet2 pages9 years ago
Electro Sonic
Datasheet2 pages9 years ago
Burklin Elektronik
Datasheet2 pages6 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant