E-T-A 483-G533-J1M1-B2S0Z-15A

Circuit Breaker Thermal J14 Screw Black Pushbutton 115VAC/28VDC 1P 15A
Datasheet

Technical Specifications

Physical
MountPanel
Technical
Breaker TypeThermal
Current Rating15 A
Number of Poles1
Voltage Rating (AC)115 V
Voltage Rating (DC)28 V

Documents

Download datasheets and manufacturer documentation for E-T-A 483-G533-J1M1-B2S0Z-15A.

Sager Electronics
Datasheet4 pages4 years ago
Datasheet4 pages7 years ago
DigiKey
Datasheet4 pages20 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for E-T-A 483-G533-J1M1-B2S0Z-15A.

Related Parts

Descriptions

Descriptions of E-T-A 483-G533-J1M1-B2S0Z-15A provided by its distributors.

Circuit Breaker Thermal J14 Screw Black Pushbutton 115VAC/28VDC 1P 15A
Circuit Breakers Single pole, miniatu rised, aircraft sty
CIR BRKR THRM 15A 115VAC 28VDC

Manufacturer Aliases

E-T-A has several brands around the world that distributors may use as alternate names. E-T-A may also be known as the following names:

  • E-T-A CIRCUIT BREAKERS
  • E-T-A Engineering Technology
  • ETA CIRCU
  • E-T-A ELEKTROTECHNISCHE APPARATE GMBH
  • E-t-a Elektrotechnische Apparate

Part Number Aliases

This part may be known by these alternate part numbers:

  • 483G533J1M1B2S0Z15A

Technical Specifications

Physical
MountPanel
Technical
Breaker TypeThermal
Current Rating15 A
Number of Poles1
Voltage Rating (AC)115 V
Voltage Rating (DC)28 V

Documents

Download datasheets and manufacturer documentation for E-T-A 483-G533-J1M1-B2S0Z-15A.

Sager Electronics
Datasheet4 pages4 years ago
Datasheet4 pages7 years ago
DigiKey
Datasheet4 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant