E-T-A 482-G323-J1M1-B2S0-50A

Circuit Breaker Thermal Manual Actuation Screw Terminal 115VAC/28VDC 1P 50A
In Stock
Datasheet

Technical Specifications

Physical
MountPanel
Technical
Breaker TypeThermal
Current Rating50 A
Number of Poles1
Voltage Rating (AC)115 V
Voltage Rating (DC)28 V

Documents

Download datasheets and manufacturer documentation for E-T-A 482-G323-J1M1-B2S0-50A.

Fuses Unlimited
Datasheet4 pages9 years ago

Engineering Resources

View Evaluation kits and Reference designs for E-T-A 482-G323-J1M1-B2S0-50A.

Related Parts

Descriptions

Descriptions of E-T-A 482-G323-J1M1-B2S0-50A provided by its distributors.

Circuit Breaker Thermal Manual Actuation Screw Terminal 115VAC/28VDC 1P 50A
CIR BRKR THRM 50A 115VAC 28VDC
Circuit Breakers Single pole compact high performance thermal circuit breaker with tease-free, trip-free, snap action mechanism and push/pull on/off manual actuation (M-type TO CBE to EN 60934). An indicator band on the push button clearly shows the trip

Manufacturer Aliases

E-T-A has several brands around the world that distributors may use as alternate names. E-T-A may also be known as the following names:

  • E-T-A CIRCUIT BREAKERS
  • E-T-A Engineering Technology
  • ETA CIRCU
  • E-T-A ELEKTROTECHNISCHE APPARATE GMBH
  • E-t-a Elektrotechnische Apparate

Technical Specifications

Physical
MountPanel
Technical
Breaker TypeThermal
Current Rating50 A
Number of Poles1
Voltage Rating (AC)115 V
Voltage Rating (DC)28 V

Documents

Download datasheets and manufacturer documentation for E-T-A 482-G323-J1M1-B2S0-50A.

Fuses Unlimited
Datasheet4 pages9 years ago

Compliance

Environmental Classification
RoHSCompliant