E-T-A 482-G212-K1M1-A1S0-7.5A

Circuit Breaker Thermal Manual Actuation Metric Screw Term. 115VAC/28VDC 1P 7.5A
Datasheet

Technical Specifications

Physical
MountChassis, Panel
Technical
Breaker TypeThermal
Current Rating7.5 A
Insulation Resistance100 MΩ
Max Operating Temperature75 °C
Min Operating Temperature-55 °C
Number of Poles1
TerminationScrew
Voltage Rating (AC)115 V
Voltage Rating (DC)28 V

Documents

Download datasheets and manufacturer documentation for E-T-A 482-G212-K1M1-A1S0-7.5A.

Sager Electronics
Datasheet4 pages4 years ago
Datasheet4 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages8 years ago
Datasheet3 pages16 years ago
Fuses Unlimited
Datasheet4 pages9 years ago

Inventory History

3 month trend:
-100%

Engineering Resources

View Evaluation kits and Reference designs for E-T-A 482-G212-K1M1-A1S0-7.5A.

Related Parts

Descriptions

Descriptions of E-T-A 482-G212-K1M1-A1S0-7.5A provided by its distributors.

Circuit Breaker Thermal Manual Actuation Metric Screw Term. 115VAC/28VDC 1P 7.5A
Circuit Breaker;Therm;Push/Pull;Cur-Rtg7.5A;Panel;1 Pole;Vol-Rtg 115/28VAC/VDC
Circuit Breakers Single pole compact high performance thermal circuit breaker with tease-free, trip-free, snap action mechanism and push/pull on/off manual actuation (M-type TO CBE to EN 60934). An indicator band on the push button clearly shows the trip

Manufacturer Aliases

E-T-A has several brands around the world that distributors may use as alternate names. E-T-A may also be known as the following names:

  • E-T-A CIRCUIT BREAKERS
  • E-T-A Engineering Technology
  • ETA CIRCU
  • E-T-A ELEKTROTECHNISCHE APPARATE GMBH
  • E-t-a Elektrotechnische Apparate

Technical Specifications

Physical
MountChassis, Panel
Technical
Breaker TypeThermal
Current Rating7.5 A
Insulation Resistance100 MΩ
Max Operating Temperature75 °C
Min Operating Temperature-55 °C
Number of Poles1
TerminationScrew
Voltage Rating (AC)115 V
Voltage Rating (DC)28 V

Documents

Download datasheets and manufacturer documentation for E-T-A 482-G212-K1M1-A1S0-7.5A.

Sager Electronics
Datasheet4 pages4 years ago
Datasheet4 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages8 years ago
Datasheet3 pages16 years ago
Fuses Unlimited
Datasheet4 pages9 years ago

Compliance

Environmental Classification
ApprovalsEN
RoHSCompliant