Bourns 4816P-T01-103LF

Resistor Thick Film Net 10k Ohm 2% 1.28 Watt ±100ppm °C Isolated 16-Pin SOM Gull Wing Surface Mount Tube

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical 3
4816P-T01-103LF 6,600 Buy Now »
USD
0.375 0.375
4816P-T01-103LF 850 Buy Now »
USD
0.524 0.524 0.524
4816P-T01-103LF 2,040 Buy Now »
USD
0.711 0.711 0.711
Avnet
4816P-T01-103LF 2,185 Buy Now »
USD
0.941 0.794 0.714 0.714 0.714
Arrow
4816P-T01-103LF 850 Buy Now »
USD
0.517 0.426 0.397
Digi-Key
4816P-T01-103LF-ND 905 Buy Now »
USD
1.09 0.960 0.800 0.592 0.512
Newark
33K0647 1,233 Buy Now »
USD
0.582 0.582 0.534 0.493 0.458
Chip One Stop Japan
C1S134600256634 850 Buy Now »
JPY
74.40 57.60 50.30 50.30
TTI
4816P-T01-103LF 1,400 Buy Now »
USD
0.552 0.552 0.552
Mouser
652-4816P-T1LF-10K 1,206 Buy Now »
USD
1.09 0.832 0.752 0.592 0.448
Chip One Stop Global
C1S134600095811 3,953 Buy Now »
JPY
77.30 69.70 68.10
Onlinecomponents.com
4816PT01103LF 2,040 Buy Now »
USD
0.711 0.711 0.533 0.427 0.410
Master Electronics
4816PT01103LF 1,795 ··
USD
0.711 0.711 0.533 0.427 0.410
Allied Electronics
70155497 32 Buy Now »
USD
0.900 0.900 0.560 0.450 0.440
Farnell
9357475 6,655 Buy Now »
GBP
0.979 0.571 0.300 0.295
element14 APAC
9357475 6,487 Buy Now »
SGD
1.77 1.35 1.04 0.958 0.751
Distrelec
4816P-T01-103LF 4,247 Buy Now »
EUR
0.796 0.796 0.598 0.517 0.517
Avnet Europe
4816P-T01-103LF 6,250 Buy Now »
EUR
0.533 0.388 0.305
Electro Sonic
4816PT01103LF 2,040 Buy Now »
USD
0.754 0.754 0.565 0.453 0.435
RS Components
5224958 2,990 Buy Now »
GBP
0.322 0.316 0.300 0.300
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Jameco
773804 969 Buy Now »
USD
0.450 0.360 0.360 0.360
Quest
4816P-T01-103LF 221 Buy Now »
USD
1.35 1.08 0.405 0.405 0.405
Chip 1 Exchange
4816P-T01-103LF Yes ··
STLAA.com
4816P-T01-103LF 4,560 ··
SIE
4816P-T01-103LF 850 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
4816P-T01-103LF Contact Send RFQ »
North Star Micro
4816P-T01-103LF Contact ··
XS Micro
4816P-T01-103LF Contact ··
SemiconductorPLUS
4816P-T01-103LF Contact ··

Descriptions

Res Thick Film NET 10K Ohm 2% 1.28W ???}100ppm/???Ž ISOL Molded 16-Pin SOM Gull Wing SMD Tube
Chip One Stop Global
Resistor Network, 10K Ohms, 2%, DIP-16
Allied Electronics
RESISTOR NETWORK, 10K; Power Rating:1.28W; Resistance:10kohm; Tolerance, Resistance:± 2%; No. of Elements:8; Series:4816P; Operating Temperature Range:-55°C to +125°C; Resistor Element Type:Thick Film Network; Voltage, Rating:50V dc; Temperature Coefficient:± 100ppm/°C; Case Style:DIL; External Depth:1.9mm; External Length / Height:11.18mm; Lead Length:0.13mm; Quantity, Reel:2000; Resistance, Insulation:10Mohm; Temp, Coeff, +:100ppm/°C; Temp, Coeff, -:100ppm/°C; Temp, Op. Max:125°C; Temp, Op. Min:-55°C; Temperature, Full Power Rating:70°C; Termination Type:SMD; Tolerance, +:2%; Tolerance, -:2%; Voltage Rating, DC:50V; Width, External:5.59mm; Lead Spacing:1.27mm; No. of Pins:16; Power Rating, per Element:160mW; Temperature Coeff, Tracking +:50ppm/°C; Temperature Coeff, Tracking -:50ppm/°C
Farnell
Thick Film Resistor Network; Power Rating:1.28W; Resistance:10kohm; Resistance Tolerance:± 2%; No. of Elements:8; Series:4800P; Operating Temperature Range:-55°C to +125°C; Resistor Element Material:Thick Film; Voltage Rating:50V ;RoHS Compliant: Yes
Newark
Resistor Thick Film Net 10k Ohm 2% 1.28 Watt ±100ppm °C Isolated 16-Pin SOM Gull Wing Surface Mount Tube
Jameco
RESISTOR NETWORK, 10K; Resistance:10kohm; Resistance Tolerance:± 2%; Power Rating:1.28W; Voltage Rating:50V; Temperature Coefficient:± 100ppm/°C; No. of Elements:8; Resistor Case Style:DIL; SVHC:No SVHC (20-Jun-2011); External Depth:1.9mm; External Length / Height:11.18mm; External Width:5.59mm; Full Power Rating Temperature:70°C; Insulation Resistance:10Mohm; Lead Length:0.13mm; Lead Spacing:1.27mm; No. of Pins:16; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +125°C; Package / Case:DIL; Power Rating per Element:160mW; Reel Quantity:2000; Resistor Element Material:Thick Film Array; Series:4816P; Temperature Coeff Tracking +:50ppm/°C; Temperature Coeff Tracking -:50ppm/°C; Temperature Coeff. +:100ppm/°C; Temperature Coeff. -:100ppm/°C; Termination Type:SMD; Tolerance +:2%; Tolerance -:2%; Voltage Rating VDC:50V
element14 APAC
Resistor network SMD [Bourns] 4816P-T01-103LF Resistor network SMD
Distrelec
Res Thick Film NET 10K Ohm 2% 1.28W ???}100ppm/???Ž ISOL Molded 16-Pin SOM Gull Wing SMD Tube
Chip One Stop Japan
Res Thick Film NET 10K Ohm 2% 1.28W ±100ppm/°C ISOL Molded 16-Pin SOM Gull Wing SMD Tube
Avnet
Res Thick Film NET 10K Ohm 2% 1.28W ?100ppm/C ISOL Molded 16-Pin SOM Gull Wing SMD Tube
Verical
8-isolated SMT resistor network 10K
RS Components
RES ARRAY 8 RES 10K OHM 16SOIC
Digi-Key
RNET-THK FILM SMD MED BODY
Master Electronics
10K OHM 2% 16PIN SMT SOM
TTI
RES NET ISOLATED 10K OHM 16-SMD
North Star Micro
RNET-THK FILM SMD MED BODY
Onlinecomponents.com

Technical Specifications

Number of Pins 16
Voltage Rating (DC) 50 V
Lead-Free Status Lead Free
Mounting Type Surface Mount
Insulation Resistance 10 MΩ
RoHS Compliant
REACH SVHC Compliance No SVHC
Resistance 10 kΩ
Size-Thickness 2.03 mm
Size-Length 12.45 mm
Resistance Tolerance ±2%
Packaging Cut Tape (CT)
Case / Package / Footprint DIP
Number of Contacts 16
Size-Height 2.03 mm
Power Rating 1.28 W
Size-Width 5.59 mm
Lead Length 130 µm

Documents

Verical
Datasheet 2 pages 4 years ago
Datasheet 2 pages 7 years ago
Farnell
Datasheet 3 pages 3 years ago
Datasheet 2 pages 11 years ago
Datasheet 4 pages 17 years ago
element14
Datasheet 3 pages 6 years ago
Newark
Datasheet 3 pages 1 year ago
Datasheet 3 pages 9 years ago
Jameco
Datasheet 2 pages 10 years ago
Onlinecomponents.com
Datasheet 2 pages 4 years ago
Datasheet 3 pages 6 years ago
Compliance Statements
Conflict Mineral Statement 1 page 5 years ago

Images

Alternate Names

BOURNS INC 4816P-T01-103LF
BNS 4816P-T01-103LF
BOURNES 4816P-T01-103LF
BOU 4816P-T01-103LF
BOURN 4816P-T01-103LF
BOUR 4816P-T01-103LF
TRIMPOT 4816P-T01-103LF
BRNS 4816P-T01-103LF
BRN 4816P-T01-103LF
POT 4816P-T01-103LF
BOUNS 4816P-T01-103LF
POWER INNOVATIONS 4816P-T01-103LF
BOURNS ELECTRONICS 4816P-T01-103LF
BOURNS INC (VA) 4816P-T01-103LF
BOURNS AG 4816P-T01-103LF
POWER INNOVA 4816P-T01-103LF
POWER INNOVATION 4816P-T01-103LF
BNS/B0007 4816P-T01-103LF
BOURNS INC TRIMPOT DIV 4816P-T01-103LF
bourns net 4816P-T01-103LF
power inno 4816P-T01-103LF
BOURNS TRIMPOT 4816P-T01-103LF
BNS/NONE 4816P-T01-103LF
Bourns Incorporated 4816P-T01-103LF
BBOURNS 4816P-T01-103LF

Search for other parts like 4816P-T »