Bourns 4816P-001-470

DIP, SMD, 16PIN, Isolated, 47, 2%, T/r<az
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins16
Technical
Circuit TypeIsolated
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Resistors8
Power Per Element1.28 W
Resistance47 Ω
Temperature Coefficient250 ppm/°C
TerminationSMD/SMT
Tolerance2 %

Documents

Download datasheets and manufacturer documentation for Bourns 4816P-001-470.

Datasheet2 pages11 years ago
Datasheet2 pages14 years ago

Alternate Parts

Price @ 1000
$ 0.634
$ 0.634
Stock
16,836
199,079
199,079
Authorized Distributors
0
15
15
Resistance
47 Ω
47 Ω
47 Ω
Mount
-
Surface Mount
Surface Mount
Case/Package
SOIC
SOIC
SOIC
Tolerance
2 %
2 %
2 %
Power Rating
-
1.28 W
1.28 W
Composition
-
-
-
Temperature Coefficient
250 ppm/°C
250 ppm/°C
250 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Bourns 4816P-001-470.

Descriptions

Descriptions of Bourns 4816P-001-470 provided by its distributors.

DIP,SMD,16PIN,ISOLATED,47,2%, T/R<AZ
BOURNS 4816P-001-470

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4816P001-470

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins16
Technical
Circuit TypeIsolated
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Resistors8
Power Per Element1.28 W
Resistance47 Ω
Temperature Coefficient250 ppm/°C
TerminationSMD/SMT
Tolerance2 %

Documents

Download datasheets and manufacturer documentation for Bourns 4816P-001-470.

Datasheet2 pages11 years ago
Datasheet2 pages14 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago