Molex 48104-0520

Wire-To-Board Connector, 48104 Series, Through Hole, Header, 5, 2.5 Mm, Tin Plated Contacts
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
0481040520ContactSend RFQ
>1wk
0481040520Contact
>1wk

Technical Specifications

Physical
Contact PlatingTin
MountThrough Hole
PlatingTin
Technical
Current Rating3 A
GenderMale
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Number of Circuits5
Number of Contacts5
Number of Positions5
Number of Rows1
OrientationVertical
PackagingBulk
TerminationThrough Hole
Voltage Rating250 V
Voltage Rating (DC)250 V
Dimensions
Lead Pitch2.5 mm
Pitch2.5 mm

Documents

Download datasheets and manufacturer documentation for Molex 48104-0520.

Molex
Technical Drawing1 page17 years ago
Electro Sonic
Datasheet1 page11 years ago
Datasheet1 page11 years ago

Supply Chain

Country of OriginHK
Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 48104-0520.

Descriptions

Descriptions of Molex 48104-0520 provided by its distributors.

Wire-To-Board Connector, 48104 Series, Through Hole, Header, 5, 2.5 Mm, Tin Plated Contacts
HEADER, 2.5MM, 5WAY; No. of Contacts:5; Pitch Spacing:2.5mm; No. of Ways:5
Conn Shrouded Header HDR 5 POS 2.5mm Solder ST Thru-Hole Bag
2.50mm Pitch, Wire-to-Board, Through Hole, Vertical, 5 Circuits Header, Lead-Free, with 30% Glass Filled Housing, White
2.5mm WTB Header Assy (Vert) 5ckt White
2.5mm Connectors 5CKT VERT HDR THRUHOLE

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • MOLE
  • Molex Connector Corporation
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0481040520
  • 481040520

Technical Specifications

Physical
Contact PlatingTin
MountThrough Hole
PlatingTin
Technical
Current Rating3 A
GenderMale
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Number of Circuits5
Number of Contacts5
Number of Positions5
Number of Rows1
OrientationVertical
PackagingBulk
TerminationThrough Hole
Voltage Rating250 V
Voltage Rating (DC)250 V
Dimensions
Lead Pitch2.5 mm
Pitch2.5 mm

Documents

Download datasheets and manufacturer documentation for Molex 48104-0520.

Molex
Technical Drawing1 page17 years ago
Electro Sonic
Datasheet1 page11 years ago
Datasheet1 page11 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Glow Wire CompliantNon-compliant
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago