Molex 48099-5701

Mini PCI Express Latch, Mated Height 6.50mm, with Pick and Place Cover, Lead-Free
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialGold, Stainless Steel
Contact PlatingGold
Housing MaterialPolyamide
Weight1.249987 g
Technical
Max Operating Temperature80 °C
Min Operating Temperature-40 °C
Number of Circuits0
OrientationStraight
Schedule B8536694040
Dimensions
Height6.75 mm
Length28.44 mm

Documents

Download datasheets and manufacturer documentation for Molex 48099-5701.

Molex
Datasheet3 pages15 years ago
Master Electronics
Datasheet1 page12 years ago
Upverter
Datasheet3 pages14 years ago
Sager Electronics
Datasheet3 pages15 years ago

Inventory History

3 month trend:
-63.18%

Supply Chain

Country of OriginTW

Engineering Resources

View Evaluation kits and Reference designs for Molex 48099-5701.

Related Parts

Descriptions

Descriptions of Molex 48099-5701 provided by its distributors.

Mini PCI Express Latch, Mated Height 6.50mm, with Pick and Place Cover, Lead-Free
Connector Accessories Mini-PCI Latch Straight Mini PCI Express T/R
48099 ROHS3Compliant Latch Tape & Reel (TR) Connector Latch
LATCH ASSY FOR MINIPCI-ENEW TYPE W/COVER; 48099 | Molex Incorporated 48099-5701
LATCH ASSEMBLY, FOR MINI PCI; Accessory Type:Latch; For Use With:Molex 48099-5701. 67910 Series Edge Card Connectors; Product Range:48099 Series;
Connector Accessory, Latch, Stainless Steel
PCI Express / PCI Connectors MINI PCI EXPRESS LATCH W/CVR
CONN LATCH ASSEMBLY MINIPCI-E 4.0MM
LATCH ASSY FOR MINIPCIENEW TYPE WCOVER

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 048099-5701
  • 0480995701
  • 48099-5701.
  • 480995701
  • 480995701.

Technical Specifications

Physical
Contact MaterialGold, Stainless Steel
Contact PlatingGold
Housing MaterialPolyamide
Weight1.249987 g
Technical
Max Operating Temperature80 °C
Min Operating Temperature-40 °C
Number of Circuits0
OrientationStraight
Schedule B8536694040
Dimensions
Height6.75 mm
Length28.44 mm

Documents

Download datasheets and manufacturer documentation for Molex 48099-5701.

Molex
Datasheet3 pages15 years ago
Master Electronics
Datasheet1 page12 years ago
Upverter
Datasheet3 pages14 years ago
Sager Electronics
Datasheet3 pages15 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago