3M 4808-3004-CP

Conn DIP Socket SKT 8 POS 2.54mm Solder ST Thru-Hole Box
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingTin
Housing MaterialPolyester
Insulation MaterialPolyester
MountThrough Hole
Number of Pins8
Technical
Connector TypeDIP, Socket
Current Rating1 A
GenderFemale
Insulation Resistance5 GΩ
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Number of Contacts8
Number of Positions8
Number of Rows2
OrientationStraight
TerminationSolder
Voltage Rating (AC)100 V
Dimensions
Depth10.16 mm
Length10.03 mm
Pitch2.54 mm
Row Spacing7.62 mm
Width10.16 mm

Documents

Download datasheets and manufacturer documentation for 3M 4808-3004-CP.

Upverter
Datasheet3 pages17 years ago
element14 APAC
Datasheet3 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago

Inventory History

3 month trend:
-11.45%

Engineering Resources

View Evaluation kits and Reference designs for 3M 4808-3004-CP.

Related Parts

Descriptions

Descriptions of 3M 4808-3004-CP provided by its distributors.

Conn DIP Socket SKT 8 POS 2.54mm Solder ST Thru-Hole Box
Hole Plug .312 Hole .031-.140 Panel Thk Binder Black Nylon .453 OD Smooth
80000913055 4808-3004-Cp=Dualwpdip/8Ld/0.3/Kinktl Rohs Compliant: Yes
DIP SOCKET, 8 POSITION, THROUGH HOLE
7010501764 80000913055 DUALWPDIP/8LD/0.3/KINKTL
DIP Sockets 8P DUAL WIPE DIPSKT
Stamped and Formed, DualWipe | 3M 4808-3004-CP
DIP SOCKET, 8POS, 2ROW, 2.54MM, TH; No. of Contacts: 8Contacts; Connector Type: DIP Socket; Pitch Spacing: 2.54mm; Product Range: 4800 Series; Row Pitch: 7.62mm; Contact Material: Phosphor Bronze; Contact Plating: Tin Plated Co

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M COMPANY
  • 3M (TC)
  • MMM
  • 3M TOUCH SYSTEMS
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M GROUP
  • 3M Scotch
  • 3M Electronic Specialty
  • 3M PREFERRED CONVERTER
  • 3M Electronics
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M-SCC
  • 3M Electrical Products

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4808-3004-CP.
  • 80000913055

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingTin
Housing MaterialPolyester
Insulation MaterialPolyester
MountThrough Hole
Number of Pins8
Technical
Connector TypeDIP, Socket
Current Rating1 A
GenderFemale
Insulation Resistance5 GΩ
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Number of Contacts8
Number of Positions8
Number of Rows2
OrientationStraight
TerminationSolder
Voltage Rating (AC)100 V
Dimensions
Depth10.16 mm
Length10.03 mm
Pitch2.54 mm
Row Spacing7.62 mm
Width10.16 mm

Documents

Download datasheets and manufacturer documentation for 3M 4808-3004-CP.

Upverter
Datasheet3 pages17 years ago
element14 APAC
Datasheet3 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement4 pages11 years ago