TE Connectivity 480634-1

Connector, Soft Shell, Nylon, Brick Red, 0.56 in., Matrix, UL94V-0 | TE Connectivity 480634-1
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Housing MaterialNylon
MaterialNylon
Number of Pins20
Technical
Contact GenderFemale
Number of Contacts20
Number of Positions20
SealableNo
ShieldingUnshielded
TerminationCrimp
Voltage Rating600 V
Dimensions
Inside Diameter14.22 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 480634-1.

Sager Electronics
Datasheet134 pages16 years ago
TE Connectivity
Datasheet1 page26 years ago
Instruction Sheet4 pages26 years ago
Newark
Datasheet1 page15 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago
Jameco
Datasheet2 pages16 years ago

Inventory History

3 month trend:
+42.16%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 480634-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 480634-1 provided by its distributors.

Connector, Soft Shell, Nylon, Brick Red, 0.56 in., Matrix, UL94V-0 | TE Connectivity 480634-1
Accessory Type:Strain Relief; For Use With:Sta.20 Series Rectangular Connectors; No. Of Positions:20Positions; Strain Relief Material:Nylon (Polyamide); Product Range:- Rohs Compliant: Yes |Amp Te Connectivity 480634-1.
Special Order: 20P STR/REL HSG HNGD V0 RED Protection & Strain Relief Accessory Type: Strain Relief Primary Product Material: Nylon Primary Product Color: Black Number of Positions: 20 Sealable: No Strain Relief Nylon Black 20 | Rectangular Boots & Strain Relief | Part Number: 480634-1 | Internal Number: 480634-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 480634-1.

Technical Specifications

Physical
ColorBlack
Housing MaterialNylon
MaterialNylon
Number of Pins20
Technical
Contact GenderFemale
Number of Contacts20
Number of Positions20
SealableNo
ShieldingUnshielded
TerminationCrimp
Voltage Rating600 V
Dimensions
Inside Diameter14.22 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 480634-1.

Sager Electronics
Datasheet134 pages16 years ago
TE Connectivity
Datasheet1 page26 years ago
Instruction Sheet4 pages26 years ago
Newark
Datasheet1 page15 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago
Jameco
Datasheet2 pages16 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago