Molex 48037-2200

USB Connector, 4 Contact(s), Male, Right Angle, Surface Mount Terminal, Detent, Plug
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingGold
Housing MaterialNylon
MountSurface Mount
Number of Pins4
Number of Terminals4
PlatingTin
Technical
Connector TypePlug, USB
Current Rating1.5 A
GenderMale
Insulation Resistance1 GΩ
Max Operating Temperature85 °C
Max Voltage Rating (AC)150 V
Min Operating Temperature-20 °C
Number of Circuits4
Number of Contacts4
Number of Ports1
Number of Rows1
OrientationRight Angle
PackagingCut Tape
Schedule B8536695050
TerminationSolder
USB StandardUSB 2.0
Voltage Rating150 V
Voltage Rating (AC)150 V
Dimensions
Height4.6 mm
Pitch2 mm

Documents

Download datasheets and manufacturer documentation for Molex 48037-2200.

Upverter
Datasheet1 page15 years ago
Datasheet1 page8 years ago
Datasheet2 pages3 years ago
Sager Electronics
Datasheet2 pages11 years ago
Molex
Technical Drawing1 page10 years ago
Farnell
Datasheet2 pages7 years ago
Master Electronics
Datasheet2 pages7 years ago
Newark
Datasheet2 pages8 years ago
TME
Datasheet2 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Datasheet2 pages9 years ago

Inventory History

3 month trend:
-24.26%

Supply Chain

Country of OriginHK
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 48037-2200.

Related Parts

Descriptions

Descriptions of Molex 48037-2200 provided by its distributors.

USB Connector, 4 Contact(s), Male, Right Angle, Surface Mount Terminal, Detent, Plug
Conn USB 2.0 Type A PL 4 POS 2mm/2.5mm Solder RA SMD 4 Terminal 1 Port T/R
Conn.; Data; USB; Plug; Shielded; Type A; Rt. Angle; SMT; Gold Plating | Molex Incorporated 48037-2200
Usb Conn, 2.0, Usb Type A, Plug, Surface; Usb Connector Type:Usb Type A; Usb Standard:Usb 2.0; Gender:Plug; No. Of Positions:4Positions; Connector Mounting:Surface Mount; Orientation:Right Angle; Contact Material:Brass Rohs Compliant: Yes |Molex 48037-2200
Universal Serial Bus (USB) Shielded I/O Plug, Type A, Right-Angle, Surface Mount, Straight Tab 3.80mm, 0.76µm Gold (Au) Plating, PCB Thickness 1.60mm, Tape on Reel Package, Lead-Free
USB Connector Type = USB-A / USB Standard = 2.0 / Gender = Plug / Ports = 1 / Positions = 4 / Mounting Type = PCB / Orientation = Right Angle / Termination Type = Gull Wing Terminal / Contact Plating = Gold / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 85

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • MOLE
  • Molex Connector Corporation
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0480372200
  • 48037-2200.
  • 480372200
  • 480372200.

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingGold
Housing MaterialNylon
MountSurface Mount
Number of Pins4
Number of Terminals4
PlatingTin
Technical
Connector TypePlug, USB
Current Rating1.5 A
GenderMale
Insulation Resistance1 GΩ
Max Operating Temperature85 °C
Max Voltage Rating (AC)150 V
Min Operating Temperature-20 °C
Number of Circuits4
Number of Contacts4
Number of Ports1
Number of Rows1
OrientationRight Angle
PackagingCut Tape
Schedule B8536695050
TerminationSolder
USB StandardUSB 2.0
Voltage Rating150 V
Voltage Rating (AC)150 V
Dimensions
Height4.6 mm
Pitch2 mm

Documents

Download datasheets and manufacturer documentation for Molex 48037-2200.

Upverter
Datasheet1 page15 years ago
Datasheet1 page8 years ago
Datasheet2 pages3 years ago
Sager Electronics
Datasheet2 pages11 years ago
Molex
Technical Drawing1 page10 years ago
Farnell
Datasheet2 pages7 years ago
Master Electronics
Datasheet2 pages7 years ago
Newark
Datasheet2 pages8 years ago
TME
Datasheet2 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Datasheet2 pages9 years ago

Compliance

Environmental Classification
Halogen FreeLow Halogen
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago