Molex 48037-1000

USB Connector, 4 Contact(s), Male, Right Angle, Solder Terminal, Locking, Plug
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
MountSurface Mount
Number of Pins4
Number of Terminals4
PlatingTin
Weight2.299997 g
Technical
Connector TypeUSB
Current Rating1.5 A
GenderMale
Insulation Resistance1 GΩ
Max Current Rating1.5 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)150 V
Min Operating Temperature-20 °C
Number of Circuits4
Number of Contacts4
Number of Ports1
Number of Positions4
Number of Rows1
OrientationRight Angle
Schedule B8536695050
TerminationSolder
Voltage Rating150 V
Voltage Rating (AC)150 V
Dimensions
Depth18.8 mm
Height4.5 mm
Lead Pitch2.5 mm
Length12.7 mm

Documents

Download datasheets and manufacturer documentation for Molex 48037-1000.

element14
Datasheet1 page16 years ago
Molex
Datasheet2 pages11 years ago
Datasheet1 page19 years ago
element14 APAC
Datasheet2 pages9 years ago
Datasheet2 pages7 years ago
Master Electronics
Datasheet2 pages6 years ago
Farnell
Datasheet2 pages7 years ago
Newark
Datasheet2 pages10 years ago
Datasheet2 pages9 years ago
Datasheet2 pages9 years ago
TME
Datasheet2 pages1 year ago
Sager Electronics
Datasheet2 pages2 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Datasheet1 page8 years ago
Electro Sonic
Datasheet2 pages8 years ago
Jameco
Datasheet9 pages16 years ago
Verical
Datasheet1 page16 years ago

Inventory History

3 month trend:
-11.51%

Alternate Parts

Price @ 1000
$ 0.793
$ 1.26
$ 1.26
Stock
454,359
55,280
55,280
Authorized Distributors
16
8
8
Gender
Male
Male
Male
Pitch
-
-
-
Number of Positions
4
-
-
Number of Rows
1
1
1
Mount
Surface Mount
Surface Mount
Surface Mount
Contact Plating
Gold
Gold
Gold
Housing Material
Thermoplastic
-
-

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 48037-1000.

Related Parts

Descriptions

Descriptions of Molex 48037-1000 provided by its distributors.

USB Connector, 4 Contact(s), Male, Right Angle, Solder Terminal, Locking, Plug
USB CONN, 2.0, USB TYPE A, PLUG, SURFACE; USB Connector Type: USB Type A; USB Standard: USB 2.0; Gender: Plug; No. of Positions: 4Ways; Connector Mounting: Surface Mount; Orientation: Right Angle; Contact Material: Brass; Contact Plating: Gold Plated Contacts; Product Range: 48037 Series; SVHC: No SVHC (15-Jan-2019)
Universal Serial Bus (USB) Shielded I/O Plug, Type A, Right Angle, Through Hole, 0.76µm (30µ") Gold (Au) Plating, PCB Thickness 1.20mm (.047") to 1.60mm (.063"), Lead Free
USB Connector Type = USB-A / USB Standard = 2.0 / Gender = Plug / Ports = 1 / Positions = 4 / Mounting Type = SMD / Orientation = Right Angle / Termination Type = Soldering / Contact Material = Brass / Contact Plating = Gold / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 85

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 048037-1000
  • 0480371000
  • 480-37-1000
  • 48037-1000.
  • 48037-1000..
  • 480371000

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
MountSurface Mount
Number of Pins4
Number of Terminals4
PlatingTin
Weight2.299997 g
Technical
Connector TypeUSB
Current Rating1.5 A
GenderMale
Insulation Resistance1 GΩ
Max Current Rating1.5 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)150 V
Min Operating Temperature-20 °C
Number of Circuits4
Number of Contacts4
Number of Ports1
Number of Positions4
Number of Rows1
OrientationRight Angle
Schedule B8536695050
TerminationSolder
Voltage Rating150 V
Voltage Rating (AC)150 V
Dimensions
Depth18.8 mm
Height4.5 mm
Lead Pitch2.5 mm
Length12.7 mm

Documents

Download datasheets and manufacturer documentation for Molex 48037-1000.

element14
Datasheet1 page16 years ago
Molex
Datasheet2 pages11 years ago
Datasheet1 page19 years ago
element14 APAC
Datasheet2 pages9 years ago
Datasheet2 pages7 years ago
Master Electronics
Datasheet2 pages6 years ago
Farnell
Datasheet2 pages7 years ago
Newark
Datasheet2 pages10 years ago
Datasheet2 pages9 years ago
Datasheet2 pages9 years ago
TME
Datasheet2 pages1 year ago
Sager Electronics
Datasheet2 pages2 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Datasheet1 page8 years ago
Electro Sonic
Datasheet2 pages8 years ago
Jameco
Datasheet9 pages16 years ago
Verical
Datasheet1 page16 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Halogen FreeLow Halogen
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago