Euroquartz 48.000MHZ XO91050UITA

OSC, 5X7MM, SMD, CER, 48.000MHZ; Ouput Frequency:48MHz; Operating Temperature Range:-40°C to +85°C; Load Capacitance:1...

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
15P4226 630 Buy Now »
USD
3.50 3.50 2.91 2.51 2.51
Farnell
1640952 757 Buy Now »
GBP
2.70 2.57 2.11 2.03 1.95
element14 APAC
1640952 630 Buy Now »
SGD
4.99 4.99 3.66 2.32 2.32
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
48.000MHZ XO91050UITA Contact ··

Descriptions

OSC, 5X7MM, SMD, CER, 48.000MHZ; Frequency:48MHz; Frequency Stability:± 50ppm; Supply Voltage:3.3V; Operating Temperature Range:-40°C to +85°C; Load Capacitance:15pF; No. of Pins:4; SVHC:No SVHC (20-Jun-2011); Crystal Case Type:7mm x 5mm; Output Frequency:48MHz; Resonator Case:SMD; Series:XO91; Supply Voltage:3.3V; Temperature Stabilty:50ppm
element14 APAC
OSC, 5X7MM, SMD, CER, 48.000MHZ; Ouput Frequency:48MHz; Operating Temperature Range:-40°C to +85°C; Load Capacitance:15pF; Crystal Case Type:7 x 5mm; Series:XO91; Temperature Stabilty:50ppm; Supply Voltage:3.3V ;RoHS Compliant: Yes
Newark
OSC, 5X7MM, SMD, CER, 48.000MHZ; Frequency:48MHz; Frequency Stability:± 50ppm; Supply Voltage:3.3V; Operating Temperature Range:-40°C to +85°C; Load Capacitance:15pF; Series:XO91; Oscillator / Resonator Case Style:SMD; No. of Pins:4; Crystal Case Type:7 x 5mm; Output Frequency:48MHz; Supply Voltage:3.3V; Temperature Stabilty:50ppm
Farnell

Technical Specifications

REACH SVHC Compliance No SVHC
Frequency 48 MHz
Load Capacitance 15 pF
RoHS Compliant
Supply Voltage (DC) 3.3 V
Number of Pins 4

Documents

Farnell
Datasheet 2 pages 8 years ago

Images


Search for other parts like 48. »