Euroquartz 48.000MHZ XO53050UITA

OSC, 3.2X5MM, SMD, CER, 48.000MHZ; Ouput Frequency:48MHz; Operating Temperature Range:-40°C to +85°C; Load Capacitance...

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
15P4225 111 Buy Now »
USD
3.72 3.72 3.09 2.67 2.67
Farnell
1640968 183 Buy Now »
GBP
1.82 1.76 1.28 1.24 1.16
element14 APAC
1640968 111 Buy Now »
SGD
5.25 5.25 3.86 2.44 2.44
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
48.000MHZ XO53050UITA Contact ··

Descriptions

OSC, 3.2X5MM, SMD, CER, 48.000MHZ; Ouput Frequency:48MHz; Operating Temperature Range:-40°C to +85°C; Load Capacitance:50pF; Crystal Case Type:5 x 3.2mm; Series:XO53; Temperature Stabilty:50ppm; Supply Voltage:3.3V ;RoHS Compliant: Yes
Newark
OSC, 3.2X5MM, SMD, CER, 48.000MHZ; Frequency:48MHz; Frequency Stability:± 50ppm; Supply Voltage:3.3V; Operating Temperature Range:-40°C to +85°C; Load Capacitance:50pF; Series:XO53; Oscillator / Resonator Case Style:SMD; No. of Pins:4; Crystal Case Type:5 x 3.2mm; Output Frequency:48MHz; Supply Voltage:3.3V; Temperature Stabilty:50ppm
Farnell
OSC, 3.2X5MM, SMD, CER, 48.000MHZ; Frequency:48MHz; Frequency Stability:± 50ppm; Supply Voltage:3.3V; Operating Temperature Range:-40°C to +85°C; Load Capacitance:50pF; No. of Pins:4; SVHC:No SVHC (20-Jun-2011); Crystal Case Type:5mm x 3.2mm; Output Frequency:48MHz; Resonator Case:SMD; Series:XO53; Supply Voltage:3.3V; Temperature Stabilty:50ppm
element14 APAC

Technical Specifications

Supply Voltage (DC) 3.3 V
Number of Pins 4
REACH SVHC Compliance No SVHC
Frequency 48 MHz
Load Capacitance 50 pF
RoHS Compliant

Documents

Farnell
Datasheet 1 page 9 years ago

Images


Search for other parts like 48. »