Microchip 47L16-I/SN

Serial EERAM, 16K bits (x8), 1 MHz, 2.7 to 3.6V, -40 to 125°C, SOIC-8, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Technical
Access Time400 ns
Ambient Temperature Range High125 °C
Frequency1 MHz
InterfaceI2C
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size2 kB
Memory TypeFLASH
Manufacturer Package IdentifierC04-057-SN
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current200 µA
Dimensions
Height1.75 mm

Documents

Download datasheets and manufacturer documentation for Microchip 47L16-I/SN.

SHENGYU ELECTRONICS
Datasheet40 pages7 years ago
Microchip SCT
Datasheet40 pages6 years ago
Microchip
Datasheet41 pages2 years ago
Upverter
Technical Drawing3 pages21 years ago

Inventory History

3 month trend:
-14.87%

Alternate Parts

Price @ 1000
$ 0.714
$ 0.814
$ 0.814
Stock
230,915
193,667
193,667
Authorized Distributors
12
12
12
Case/Package
SOIC
SOIC
SOIC
Number of Pins
-
-
-
Density
-
-
-
Access Time
400 ns
400 ns
400 ns
Frequency
1 MHz
1 MHz
1 MHz
Interface
I2C
I2C
I2C
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip 47L16-I/SN.

Descriptions

Descriptions of Microchip 47L16-I/SN provided by its distributors.

Serial EERAM, 16K bits (x8), 1 MHz, 2.7 to 3.6V, -40 to 125°C, SOIC-8, RoHS
Microchip SCT
NVRAM EERAM Serial I2C 16Kbit 2.7V to 3.6V 8-Pin SOIC Tube - Rail/Tube
Nvram, Eeram, 16Kbit, -40 To 85Deg C; Memory Type:Eeram; Memory Size:16Kbit; Nvram Memory Configuration:2K X 8Bit; Ic Interface Type:I2C; Access Time:-; Memory Case Style:Soic; No. Of Pins:8Pins; Supply Voltage Min:2.7V Rohs Compliant: Yes |Microchip 47L16-I/SN
Memory Size KB = 16 / Organisation = 2 k x 8 Bit / Access Time ns = 400 / Interfaces = I²C / Clock Frequency Max. MHz = 1 / Supply Current uA = 400 / Supply Voltage Min. V = 2.7 / Supply Voltage Max. V = 3.6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = SOIC / Pins = 8 / Mounting Type = SMD / Packaging = Tube / Length mm = 4.9 / Width mm = 3.9 / Height mm = 1.25

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • 47L16-ISN
  • 47L16I/SN
  • 47L16ISN

Technical Specifications

Physical
Case/PackageSOIC
Technical
Access Time400 ns
Ambient Temperature Range High125 °C
Frequency1 MHz
InterfaceI2C
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size2 kB
Memory TypeFLASH
Manufacturer Package IdentifierC04-057-SN
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current200 µA
Dimensions
Height1.75 mm

Documents

Download datasheets and manufacturer documentation for Microchip 47L16-I/SN.

SHENGYU ELECTRONICS
Datasheet40 pages7 years ago
Microchip SCT
Datasheet40 pages6 years ago
Microchip
Datasheet41 pages2 years ago
Upverter
Technical Drawing3 pages21 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements