Grayhill 47DWMSP1R2M6RT

Switch Rocker ON None ON SPDT PC Pins Curved Rocker 20VAC 20VDC 0.4VA
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialNylon
Contact PlatingGold
MountBrackets, Through Hole
Technical
Electrical Life30 kcycles
Max Operating Temperature85 °C
Max Voltage Rating (AC)20 V
Max Voltage Rating (DC)20 V
Min Operating Temperature-30 °C
Switch FunctionOn-On
TerminationPC Pins
Throw ConfigurationSPDT
Voltage Rating (AC)20 V
Voltage Rating (DC)20 V
Dimensions
Length14.73 mm

Documents

Download datasheets and manufacturer documentation for Grayhill 47DWMSP1R2M6RT.

Sager Electronics
Datasheet3 pages9 years ago
_legacy Avnet
Datasheet3 pages13 years ago

Engineering Resources

View Evaluation kits and Reference designs for Grayhill 47DWMSP1R2M6RT.

Related Parts

Descriptions

Descriptions of Grayhill 47DWMSP1R2M6RT provided by its distributors.

Switch Rocker ON None ON SPDT PC Pins Curved Rocker 20VAC 20VDC 0.4VA
Sub-Miniature Rocker, SPDT, SMT, Right Angle, On-None-On, 0.4 VA, Horizontal | Grayhill 47DWMSP1R2M6RT
Rckr,mini,s,spdt,o-N-O,rah,lf |Grayhill 47DWMSP1R2M6RT

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • GRAYHILL - WALDOM
  • GRAYHILL/NON

Technical Specifications

Physical
Actuator MaterialNylon
Contact PlatingGold
MountBrackets, Through Hole
Technical
Electrical Life30 kcycles
Max Operating Temperature85 °C
Max Voltage Rating (AC)20 V
Max Voltage Rating (DC)20 V
Min Operating Temperature-30 °C
Switch FunctionOn-On
TerminationPC Pins
Throw ConfigurationSPDT
Voltage Rating (AC)20 V
Voltage Rating (DC)20 V
Dimensions
Length14.73 mm

Documents

Download datasheets and manufacturer documentation for Grayhill 47DWMSP1R2M6RT.

Sager Electronics
Datasheet3 pages9 years ago
_legacy Avnet
Datasheet3 pages13 years ago

Compliance

Environmental Classification
RatingsDust Tight, IP67, Waterproof
RoHSCompliant