Molex 47950-2001

Antennas, WIFI 2.4/5G ANTENNA 9*200MM ASSY | Molex Incorporated 47950-2001
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Bandwidth2.4 GHz
Connector TypeCoaxial
Frequency2.4 GHz
Gain3.5 dB
Impedance50 Ω
Max Frequency5 GHz
Max Operating Temperature75 °C
Min Operating Temperature-30 °C
Resistance50 Ω
Dimensions
Cable Length200 mm
Height100 µm
Length34.9 mm
Thickness100 µm
Width9 mm

Documents

Download datasheets and manufacturer documentation for Molex 47950-2001.

Molex
Datasheet1 page10 years ago
Technical Drawing2 pages0 years ago
element14 APAC
Datasheet1 page11 years ago
Newark
Datasheet1 page7 years ago
Master Electronics
Datasheet5 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet1 page7 years ago
_legacy Avnet
Datasheet5 pages11 years ago

Inventory History

3 month trend:
+100%

Supply Chain

Country of OriginCN
Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 47950-2001.

Related Parts

Descriptions

Descriptions of Molex 47950-2001 provided by its distributors.

Antennas, WIFI 2.4/5G ANTENNA 9*200MM ASSY | Molex Incorporated 47950-2001
2.4GHz / 5GHz Wi-Fi Stand Alone Antenna, 9.00mm Width, 200.00mm Cable Length, Compatible with U.FL / I-PEX MHF Connectors
WIFI ANTENNA 9mm, 2.4GHZ, 50 OHMS; Antenna Type:WiFi; Frequency Min:4.8GHz; Max:5.9GHz; Mounting:Adhesive; Gain:5dBi; VSWR:-; Input

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • MOLE
  • Molex Connector Corporation
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0479502001
  • 47950-2001.
  • 479502001

Technical Specifications

Technical
Bandwidth2.4 GHz
Connector TypeCoaxial
Frequency2.4 GHz
Gain3.5 dB
Impedance50 Ω
Max Frequency5 GHz
Max Operating Temperature75 °C
Min Operating Temperature-30 °C
Resistance50 Ω
Dimensions
Cable Length200 mm
Height100 µm
Length34.9 mm
Thickness100 µm
Width9 mm

Documents

Download datasheets and manufacturer documentation for Molex 47950-2001.

Molex
Datasheet1 page10 years ago
Technical Drawing2 pages0 years ago
element14 APAC
Datasheet1 page11 years ago
Newark
Datasheet1 page7 years ago
Master Electronics
Datasheet5 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet1 page7 years ago
_legacy Avnet
Datasheet5 pages11 years ago

Compliance

Environmental Classification
Halogen FreeLow Halogen
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago