Illinois Capacitor 476CKH100M

Illinois Capacitor 476CKH100M Aluminum Electrolytic Capacitor 47UF, 100V, 20%, Radial
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountThrough Hole
Technical
Capacitance47 µF
ESR (Equivalent Series Resistance)2.822 Ω
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
PolarityPolar
Ripple Current280 mA
Tolerance20 %
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Diameter10 mm
Height16 mm
Height - Seated (Max)17.4752 mm
Lead Pitch5.0038 mm

Documents

Download datasheets and manufacturer documentation for Illinois Capacitor 476CKH100M.

Farnell
Datasheet6 pages13 years ago
element14 APAC
Datasheet3 pages8 years ago
Newark
Datasheet7 pages11 years ago
Datasheet6 pages19 years ago
element14
Datasheet6 pages14 years ago
Datasheet6 pages17 years ago

Inventory History

3 month trend:
-100%

Engineering Resources

View Evaluation kits and Reference designs for Illinois Capacitor 476CKH100M.

Related Parts

Descriptions

Descriptions of Illinois Capacitor 476CKH100M provided by its distributors.

ILLINOIS CAPACITOR 476CKH100M ALUMINUM ELECTROLYTIC CAPACITOR 47UF, 100V, 20%, RADIAL
Cap Aluminum Lytic 47uF 100V 20% (10 X 16mm) Radial 5mm 2.822 Ohm 180mA 2000h 105C
CKH Series 47 uF 100 V ±20 % Through Hole Radial Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor 47Uf, 100V, 20%, Radial; Capacitance:47Μf; Voltage(Dc):100V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:2000 Hours @ 105°C; Polarity:Polar; Lead Spacing:5Mm Rohs Compliant: Yes |Illinois Capacitor 476CKH100M

Manufacturer Aliases

Illinois Capacitor has several brands around the world that distributors may use as alternate names. Illinois Capacitor may also be known as the following names:

  • ILLINOIS CAP
  • ILLINOIS
  • ILL CAP
  • ILLINOIS CAPACITOR INC
  • ILL
  • ICI
  • ILC
  • ILLI
  • ILLINOIS CAPACI
  • IC-WORKS
  • ILLIN
  • ILLINOIS CAPAC
  • Illinois Capacitor/Cornell Dubilier
  • ILLINOIS CAPACITORS
  • IC (Illinois Capacitor)
  • Illinois Capacitor - A Brand of Cornell Dubilier
  • CORNELL DUBILIER / ILLINOIS CAPACITORS
  • Illinios Capacitor
  • CORNELL-DUBLIER / ILLINOIS CAPACITORS
  • ILLINIOSCAP
  • ICILLINOISCAPACIT
  • CDE / Illinois Capacitor
  • Illinois Capacitor Incorporate
  • Cornell Dubilier / Illinois Capacitor
  • ILLINOIS CAPACITIOR INC

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountThrough Hole
Technical
Capacitance47 µF
ESR (Equivalent Series Resistance)2.822 Ω
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
PolarityPolar
Ripple Current280 mA
Tolerance20 %
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Diameter10 mm
Height16 mm
Height - Seated (Max)17.4752 mm
Lead Pitch5.0038 mm

Documents

Download datasheets and manufacturer documentation for Illinois Capacitor 476CKH100M.

Farnell
Datasheet6 pages13 years ago
element14 APAC
Datasheet3 pages8 years ago
Newark
Datasheet7 pages11 years ago
Datasheet6 pages19 years ago
element14
Datasheet6 pages14 years ago
Datasheet6 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant