Molex 47659-1000

Conn HDMI RCP 19 POS 0.5mm Solder ST SMD 19 Terminal 1 Port HDMI Embossed T/R
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialThermoplastic
ColorBlack
Contact MaterialGold
Contact PlatingGold
Housing MaterialThermoplastic
MountSurface Mount
PlatingTin
Weight1.997989 g
Technical
Current Rating1.5 A
GenderFemale
Max Operating Temperature85 °C
Min Operating Temperature-20 °C
Number of Circuits19
Number of Contacts19
Number of Positions19
Number of Rows1
OrientationVertical
PackagingTape & Reel
TerminationSMD/SMT
Voltage Rating40 V
Voltage Rating (DC)40 V
Dimensions
Height8.7 mm
Pitch500 µm

Documents

Download datasheets and manufacturer documentation for Molex 47659-1000.

Molex
Technical Drawing1 page12 years ago
Datasheet1 page15 years ago
Sager Electronics
Datasheet2 pages10 years ago
Farnell
Datasheet2 pages6 years ago
element14 APAC
Datasheet2 pages9 years ago
Upverter
Datasheet1 page10 years ago
Datasheet3 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages5 years ago

Supply Chain

Country of OriginCN
Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 47659-1000.

Related Parts

Descriptions

Descriptions of Molex 47659-1000 provided by its distributors.

Conn HDMI RCP 19 POS 0.5mm Solder ST SMD 19 Terminal 1 Port HDMI Embossed T/R
HDMI REC.VERTICAL SMT TYPE W/HEIGHT 8.5; 47659 | Molex Incorporated 47659-1000
0.50mm Pitch HDMI Receptacle Vertical Mounted Height 8.5mm Surface Mount 0.76
0.50mm Pitch HDMI Receptacle, Vertical, Mounted Height 8.5mm, Surface Mount, 0.76µm Gold (Au) Plating, with Cap, 19 Circuits, Tape on Reel Packaging, Lead-Free
HDMI CONNECTOR, RCPT, 19POS, SMT; No. of; HDMI CONNECTOR, RCPT, 19POS, SMT; No. of Contacts: 19Contacts; Gender: Receptacle; Connector Mounting: Surface Mount; Contact Plating: Gold Plated Contacts; Connector Body Material: Metallised Plastic Body; Product Range: 47659 Series

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0476591000
  • 476591000
  • 476591000.

Technical Specifications

Physical
Body MaterialThermoplastic
ColorBlack
Contact MaterialGold
Contact PlatingGold
Housing MaterialThermoplastic
MountSurface Mount
PlatingTin
Weight1.997989 g
Technical
Current Rating1.5 A
GenderFemale
Max Operating Temperature85 °C
Min Operating Temperature-20 °C
Number of Circuits19
Number of Contacts19
Number of Positions19
Number of Rows1
OrientationVertical
PackagingTape & Reel
TerminationSMD/SMT
Voltage Rating40 V
Voltage Rating (DC)40 V
Dimensions
Height8.7 mm
Pitch500 µm

Documents

Download datasheets and manufacturer documentation for Molex 47659-1000.

Molex
Technical Drawing1 page12 years ago
Datasheet1 page15 years ago
Sager Electronics
Datasheet2 pages10 years ago
Farnell
Datasheet2 pages6 years ago
element14 APAC
Datasheet2 pages9 years ago
Upverter
Datasheet1 page10 years ago
Datasheet3 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages5 years ago

Compliance

Environmental Classification
Glow Wire CompliantNon-compliant
Halogen FreeLow Halogen
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago