Molex 47631-2001

Conn HDMI RCP 19 POS 0.5mm Solder ST SMD 19 Terminal 1 Port HDMI Tray
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact PlatingGold
Housing MaterialThermoplastic
MountSurface Mount
Number of Terminals19
PlatingTin
Technical
Current Rating500 mA
GenderFemale
Max Operating Temperature85 °C
Max Voltage Rating (DC)40 V
Min Operating Temperature-20 °C
Number of Circuits19
Number of Contacts19
Number of Ports1
Number of Positions19
Number of Rows2
OrientationVertical
TerminationSolder
Voltage Rating (DC)40 V
Dimensions
Depth7.7 mm
Length33.48 mm
Pitch500 µm

Documents

Download datasheets and manufacturer documentation for Molex 47631-2001.

Molex
Datasheet2 pages10 years ago
Technical Drawing1 page12 years ago
Datasheet1 page14 years ago
Arrow Electronics
Datasheet1 page12 years ago
Electro Sonic
Datasheet2 pages9 years ago

Supply Chain

Country of OriginUS
Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 47631-2001.

Related Parts

Descriptions

Descriptions of Molex 47631-2001 provided by its distributors.

Conn HDMI RCP 19 POS 0.5mm Solder ST SMD 19 Terminal 1 Port HDMI Tray
Hdmi Receptacle Certical Smt Type
0.50mm Pitch HDMI Receptacle, Vertical, Surface Mount, 0.38µm Gold (Au) Plating, with side Flanges and Pick-and-Place Cover, 19 Circuits, Tray Packaging, Lead-Free

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0476312001
  • 476312001

Technical Specifications

Physical
ColorBlack
Contact PlatingGold
Housing MaterialThermoplastic
MountSurface Mount
Number of Terminals19
PlatingTin
Technical
Current Rating500 mA
GenderFemale
Max Operating Temperature85 °C
Max Voltage Rating (DC)40 V
Min Operating Temperature-20 °C
Number of Circuits19
Number of Contacts19
Number of Ports1
Number of Positions19
Number of Rows2
OrientationVertical
TerminationSolder
Voltage Rating (DC)40 V
Dimensions
Depth7.7 mm
Length33.48 mm
Pitch500 µm

Documents

Download datasheets and manufacturer documentation for Molex 47631-2001.

Molex
Datasheet2 pages10 years ago
Technical Drawing1 page12 years ago
Datasheet1 page14 years ago
Arrow Electronics
Datasheet1 page12 years ago
Electro Sonic
Datasheet2 pages9 years ago

Compliance

Environmental Classification
Halogen FreeLow Halogen
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago