Molex 476301011

Hdmi Receptacle Mid Mount Type

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
MountSurface Mount
Technical
Connector TypeHDMI
GenderFemale
Number of Circuits19
Number of Contacts19
Number of Rows2
OrientationRight Angle

Documents

Download datasheets and manufacturer documentation for Molex 476301011.

Molex
Datasheet2 pages10 years ago
Technical Drawing1 page12 years ago

Supply Chain

Country of OriginCN

Engineering Resources

View Evaluation kits and Reference designs for Molex 476301011.

Related Parts

Descriptions

Descriptions of Molex 476301011 provided by its distributors.

HDMI RECEPTACLE MID MOUNT TYPE
CONN RCPT HDMI 19POS BRD EDGE
HDMI Receptacle, Right-Angle, Mid-Mount, 0.25µm Gold (Au) Plating, Shell Nickel (Ni) Plated, High Temperature Housing, Tape and Reel Package, 19 Circuits, Halogen Free, Lead-Free

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0476301011
  • 47630-1011

Technical Specifications

Physical
Contact PlatingGold
MountSurface Mount
Technical
Connector TypeHDMI
GenderFemale
Number of Circuits19
Number of Contacts19
Number of Rows2
OrientationRight Angle

Documents

Download datasheets and manufacturer documentation for Molex 476301011.

Molex
Datasheet2 pages10 years ago
Technical Drawing1 page12 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago