Molex 47615-0001

2.00mm Pitch Battery Connector, Surface Mount, Contact Width 0.67mm, 4 Circuits, Lead-Free
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialCopper, Gold
Contact PlatingGold
Housing MaterialThermoplastic
PlatingGold
Weight299.994654 mg
Technical
Current Rating1 A
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Circuits4
Number of Contacts4
Number of Positions4
Number of Rows1
OrientationRight Angle, Vertical
TerminationSMD/SMT
Voltage Rating200 V
Dimensions
Height4.02 mm
Pitch2 mm

Documents

Download datasheets and manufacturer documentation for Molex 47615-0001.

Molex
Technical Drawing1 page12 years ago
Datasheet2 pages11 years ago
Datasheet1 page16 years ago
Master Electronics
Datasheet2 pages6 years ago
TME
Datasheet2 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Electro Sonic
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Datasheet2 pages10 years ago

Inventory History

3 month trend:
-6.48%

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 47615-0001.

Related Parts

Descriptions

Descriptions of Molex 47615-0001 provided by its distributors.

2.00mm Pitch Battery Connector, Surface Mount, Contact Width 0.67mm, 4 Circuits, Lead-Free
Conn Battery HDR 4 POS 2mm Solder RA SMD 4 Terminal 1 Port Embossed T/R
Battery Connector, Pin, 200V, Smd Rohs Compliant: Yes |Molex 47615-0001
ASSY FOR 4 PINS BATTERY CONN. | Molex Incorporated 47615-0001
Cross Referenced to MOLEX - Part MOL47615-0001
CONN HEADER BATTERY 4POS R/A SMD
BATT MODULAR CONTACT, PIN, 4POS, SMD;

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0476150001
  • 476150001

Technical Specifications

Physical
Contact MaterialCopper, Gold
Contact PlatingGold
Housing MaterialThermoplastic
PlatingGold
Weight299.994654 mg
Technical
Current Rating1 A
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Circuits4
Number of Contacts4
Number of Positions4
Number of Rows1
OrientationRight Angle, Vertical
TerminationSMD/SMT
Voltage Rating200 V
Dimensions
Height4.02 mm
Pitch2 mm

Documents

Download datasheets and manufacturer documentation for Molex 47615-0001.

Molex
Technical Drawing1 page12 years ago
Datasheet2 pages11 years ago
Datasheet1 page16 years ago
Master Electronics
Datasheet2 pages6 years ago
TME
Datasheet2 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Electro Sonic
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Datasheet2 pages10 years ago

Compliance

Environmental Classification
Glow Wire CompliantNon-compliant
Halogen FreeLow Halogen
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago