Schurter 4747.0000

Distribution Unit;IEC C14 Inlet/4 IEC FOutlets;250VAC;15A;60Hz;Thrmoplstc;PC1

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
486-2155-ND 850 Buy Now »
USD
29.68 29.68 18.47 17.54 17.54
Verical 2
4747.0000 10 Buy Now »
USD
16.28 15.80 15.80 15.80
4747.0000 30 Buy Now »
USD
35.54 35.54 35.54 35.54
Newark
93K3987 413 Buy Now »
USD
23.22 22.43 21.64 21.64 21.64
Mouser
693-4747 92 Buy Now »
USD
26.38 23.07 17.94 17.81 17.81
Onlinecomponents.com
47470000 30 Buy Now »
USD
25.72 23.54 17.80 17.80 17.80
Sager Electronics
4747.0000 207 Buy Now »
USD
21.70 19.22 17.25 17.25 17.25
Master Electronics
47470000 26 ··
USD
25.72 23.54 17.80 17.80 17.80
Avnet
4747.0000 0 ··
USD
28.86 28.79 17.51 17.51 17.51
Future Electronics
4747.0000 0 ··
USD
16.11 16.11 16.11
Allied Electronics
70435028 0 ··
USD
22.06 22.06 22.06
Dalis Electronics
4747.0000 300 ··
Fuses Unlimited
4747.0000 39 ··
Farnell
1125809 617 Buy Now »
GBP
14.85 10.03 9.63 9.25 9.25
element14 APAC
1125809 365 Buy Now »
SGD
38.44 34.92 32.03 32.03 32.03
Rutronik
FUSE4354 90 Buy Now »
USD
14.18 14.18 14.18
Electro Sonic
47470000 30 Buy Now »
USD
27.26 24.95 18.87 18.87 18.87
RS Components
2615014 1,801 Buy Now »
Avnet Europe
4747.0000 0 ··
USD
12.22 11.35 11.35
Avnet Asia
4747.0000 0 ··
USD
21.95 18.73 18.73
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
TME
4747.0000 128 Buy Now »
USD
16.63 14.88 12.25 12.25 12.25

Descriptions

MINIBLOC 4747
Rutronik
Connector: AC supply; IEC 60320; C13 (F), C14 (E); splitter; 10A
TME
4747 MINIBLOC inlet, 4 out 10A 70
Master Electronics
Conn Inlets/Outlets M/F 15 POS ST 15 Terminal 5 Port
Sager Electronics
4747 Series 4747 MINIBLOC inlet 4 out 10A 70 AC Power Entry Modules
Future Electronics
INLET/OUTLET, IEC, 4OUTLET, BLACK; Connector Type:IEC Outlet Strip; Connector Body Material:Thermoplastic; No. of Outlets:4; Voltage Rating VAC:250V; Current Rating:15A; Connector Colour:Black; SVHC:No SVHC (20-Jun-2011); Approval Bodies:UL, CSA; Connector Type:IEC; Contact Material:Brass, Tin Plated; External Depth:44mm; External Length / Height:37mm; External Width:147mm; Flammability Rating:UL94V-0; Gender:Receptacle; Material:Polyamide 6; No. of Outlets:4; Operating Temperature Max:70°C; Operating Temperature Min:-20°C; Voltage Rating:250VAC
element14 APAC
INLET/OUTLET, IEC, 4OUTLET, BLACK; Connector Type:IEC; Gender:Socket; Current Rating:10A; Voltage Rating, AC:250V; No. of Outlets:4; Approval Bodies:UL, CSA; Colour:; External Depth:44mm; External Length / Height:37mm; Flammability ;RoHS Compliant: Yes
Newark
Distribution Unit;IEC C14 Inlet/4 IEC FOutlets;250VAC;15A;60Hz;Thrmoplstc;PC1
Allied Electronics
Conn Inlets/Outlets M/F 15 POS ST 15 Terminal 5 Port
Avnet Asia
Conn Inlets/Outlets M/F 15 POS ST 15 Terminal 5 Port
Verical
4747 MINIBLOC inlet 4
Onlinecomponents.com
Conn Inlets/Outlets M/F 15 POS ST 15 Terminal 5 Port
Avnet
INLET/OUTLET, IEC, 4OUTLET, BLACK; Connector Type:IEC; Gender:Socket; Current Rating:10A; Voltage Rating, AC:250V; No. of Outlets:4; Approval Bodies:UL, CSA; Colour:; Contact Material:Brass, Tin Plated; External Depth:44mm; External Length / Height:37mm; Flammability Rating:UL94V-0; Material:Polyamide 6; Max Operating Temperature:70°C; Min Temperature Operating:-20°C; Width, External:147mm
Farnell
IEC inlet 1 in 4 out
RS Components
Conn Inlets/Outlets M/F 15 POS ST 15 Terminal 5 Port
Avnet Europe
POWER STRIP MINI 4OUTLET/1 INLET
Digi-Key

Technical Specifications

RoHS Compliant
Current Rating 15 A
Flammability Rating UL 94 V-0
Material Nylon
Voltage Rating (AC) 250 V
Mounting Type Screw
REACH SVHC Compliance No SVHC
Gender Female
Lead-Free Status Lead Free

Documents

Future Electronics
Datasheet 2 pages 4 months ago
Farnell
Datasheet 2 pages 3 years ago
Datasheet 2 pages 4 years ago
Datasheet 2 pages 4 years ago
Datasheet 2 pages 4 years ago
Datasheet 2 pages
Component Distributors Inc.
Datasheet 2 pages 2 years ago
Newark
Datasheet 2 pages 2 years ago
Datasheet 2 pages 3 years ago
Allied Electronics
Datasheet 2 pages 2 years ago
TME
Datasheet 2 pages 5 years ago
Electro Sonic
Datasheet 2 pages 2 years ago
Datasheet 2 pages 2 years ago
Digi-Key
Datasheet 1 page 9 years ago
Onlinecomponents.com
Datasheet 2 pages 4 years ago
Datasheet 2 pages 7 years ago

Images

Alternate Names

Schurter Inc 4747.0000
SCH 4747.0000
SHURTER 4747.0000
SCHURT 4747.0000
SCHU 4747.0000
SCT 4747.0000
SHR 4747.0000
MRS 4747.0000
Schurter Electronic Components 4747.0000
SCHWEITZER S 4747.0000
SCHURTER GMB 4747.0000
SCU 4747.0000
SCHURTE 4747.0000
Schurter Inc (VA) 4747.0000
SCHURTER AG 4747.0000
SCHURTER GMBH 4747.0000
SCHURTER ELECTRONIC 4747.0000
SCHURTER ELECTRONIC COMPO 4747.0000
SCH - Schurter 4747.0000
CEHESS SCHURTER 4747.0000

Search for other parts like 4747. »