Molex 47362-1003

1.27mm Pitch Combo SATA Cable Connector, Straight Type, with Arris on both surface, without bumps, 0.38µm Gold (Au), 22...


Descriptions

1.27mm Pitch Combo SATA Cable Connector, Straight Type, with Arris on both surface, without bumps, 0.38µm Gold (Au), 22 Circuits, Lead-Free
Molex

Technical Specifications

Orientation Straight
Current Rating 1.5 A
Halogen Free Status Not Low Halogen
Number of Rows 1
Number of Circuits 22
Lifecycle Status Active
RoHS Compliant

Documents

Molex
Datasheet 2 pages 3 years ago
Datasheet 4 pages 7 years ago
Datasheet 4 pages 5 years ago
Compliance Statements
Reach Statement 2 pages 2 years ago
Conflict Mineral Statement 2 pages 2 years ago
Rohs Statement 1 page 3 years ago
Rohs Statement 1 page 3 years ago

Images

Alternate Names

MOLEX INC 47362-1003
MOL 47362-1003
MLX 47362-1003
MOLE 47362-1003
MOLX 47362-1003
MOLEX INCORPORATED 47362-1003
MOLEX CONNECTOR CORPORATION 47362-1003
MOLEX CONNECTOR CORP 47362-1003
MOLEX HONG KONG CHINA LTD 47362-1003
MOLEX ELECTRONICS 47362-1003
MXA 47362-1003
MOLEX PREMISE NETWORK 47362-1003
MOLEX INTERCONNECT GMBH 47362-1003
MOLEX GMBH 47362-1003
Molex Taiwan Ltd 47362-1003
MOLEX INDUSTRIAL 47362-1003
MOELX 47362-1003
MOLEX INTERCONNECT 47362-1003
MOLEX ELEKTRONIK GMBH 47362-1003
MOLEX CONNECTOR 47362-1003
MOLEX-ETC 47362-1003
GWCONNECT BY MOLEX 47362-1003
MOLEX / Rohs 47362-1003
MOLEX JAPAN COMPANY LIMITED 47362-1003
MOLEX INDUSTRIAL HDC 47362-1003
Molex, LLC 47362-1003

Search for other parts like 47362- »