Schurter 4721.0000

Built-in appliance socket F, 3 pole, screw mounting, plug-in connection, black, 4721.0000
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialThermoplastic
ColorBlack
Housing MaterialThermoplastic
MaterialThermoplastic
MountFlanges, Panel, Screw
Number of Terminals3
Weight16.99999 g
Technical
Connector TypeReceptacle, Socket
Current15 A
Current Rating10 A
FuseNo
GenderReceptacle
Max Current Rating15 A
Max Operating Temperature70 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-25 °C
Number of Contacts3
Number of Poles3
Number of Ports1
Number of Positions3
OrientationStraight
TerminationQuick Connect
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Depth35.7 mm
Length49 mm

Documents

Download datasheets and manufacturer documentation for Schurter 4721.0000.

Sager Electronics
Datasheet2 pages13 years ago
Future Electronics
Datasheet3 pages6 years ago
element14 APAC
Datasheet2 pages8 years ago
element14
Datasheet1 page20 years ago
Master Electronics
Datasheet3 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages9 years ago
Datasheet3 pages5 years ago
Datasheet3 pages6 years ago
Datasheet2 pages16 years ago
Datasheet1 page18 years ago
Newark
Datasheet2 pages11 years ago
Burklin Elektronik
Datasheet3 pages6 years ago
Electro Sonic
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Datasheet2 pages11 years ago
Farnell
Datasheet2 pages11 years ago
Datasheet2 pages11 years ago
Datasheet2 pages0 years ago
DigiKey
Datasheet2 pages16 years ago

Inventory History

3 month trend:
+19.91%

Engineering Resources

View Evaluation kits and Reference designs for Schurter 4721.0000.

Related Parts

Descriptions

Descriptions of Schurter 4721.0000 provided by its distributors.

Built-in appliance socket F, 3 pole, screw mounting, plug-in connection, black, 4721.0000
OUTLET, IEC, 6.3MM, PANEL; Product Range: -; Gender: Receptacle; Voltage Rating: 250VAC; Current Rating: 10A; Connector Mounting: Panel Mount; Contact Termination Type: Quick Connect; SVHC: No SVHC (15-Jan-2019); Approval Bodie
Connector, Iec Power Entry, Socket 10A; Iec Connector Type:Iec C13 Outlet; Current Rating:15A; Voltage Rating:250Vac; Contact Termination Type:Quick Connect; Connector Mounting:Flange Mount; Product Range:-; Connector Colour:Black Rohs Compliant: Yes |Schurter 4721.0000
Termination Type = Quick Connect Terminal, 6.3 x 0.8 mm / Fuse = None / Operating Temperature Max. °C = 70 / Connector Mounting Type = Screw Mounting / IEC Rating = 10 A / 250 V / Operating Temperature Min. °C = -25 / Protection Class = I / Mounting Orientation = Front / Combustibility Class = UL 94 V-0 / UL Rating = 15 A / 250 V / Standards Met = VDE / Standards Met = UL Listed / Standards Met = CCC / Voltage Rating V = 250 / Switch Type = None / IP Rating = IP30 / Housing Material = Thermoplastic / Outlet Type = F Type / Colour = Black / Gender = Outlet / Current Rating A = 10

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCT
  • SCHU
  • SHR
  • Schurter Electronic Components
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCHURTER GMBH
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4721.0000.
  • 47210000

Technical Specifications

Physical
Body MaterialThermoplastic
ColorBlack
Housing MaterialThermoplastic
MaterialThermoplastic
MountFlanges, Panel, Screw
Number of Terminals3
Weight16.99999 g
Technical
Connector TypeReceptacle, Socket
Current15 A
Current Rating10 A
FuseNo
GenderReceptacle
Max Current Rating15 A
Max Operating Temperature70 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-25 °C
Number of Contacts3
Number of Poles3
Number of Ports1
Number of Positions3
OrientationStraight
TerminationQuick Connect
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Depth35.7 mm
Length49 mm

Documents

Download datasheets and manufacturer documentation for Schurter 4721.0000.

Sager Electronics
Datasheet2 pages13 years ago
Future Electronics
Datasheet3 pages6 years ago
element14 APAC
Datasheet2 pages8 years ago
element14
Datasheet1 page20 years ago
Master Electronics
Datasheet3 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages9 years ago
Datasheet3 pages5 years ago
Datasheet3 pages6 years ago
Datasheet2 pages16 years ago
Datasheet1 page18 years ago
Newark
Datasheet2 pages11 years ago
Burklin Elektronik
Datasheet3 pages6 years ago
Electro Sonic
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Datasheet2 pages11 years ago
Farnell
Datasheet2 pages11 years ago
Datasheet2 pages11 years ago
Datasheet2 pages0 years ago
DigiKey
Datasheet2 pages16 years ago

Compliance

Environmental Classification
ApprovalsCCC, CSA, EN, IEC, UL, VDE, cULus
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
RatingsIP30
REACH SVHCNo SVHC
RoHSCompliant