Try the Octopart BOM Tool! Ad
octopart.com

Molex 47151-1001

1.00mm PITCH HDMI RECEPTACLE; RIGHT ANGLE; 19 CIRCUITS; Ni PLATED W/ BACK COVER

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet 2
47151-1001/BKN 967 Buy Now »
USD
2.02 1.92 1.73 1.73 1.73
47151-1001-CUT-TAPE 0 ··
Verical
47151-1001 175 Buy Now »
USD
1.09 1.09
Mouser
538-47151-1001 11,463 Buy Now »
USD
2.12 1.99 1.64 1.29 1.15
Chip One Stop Japan
C1S516500166334 1,970 Buy Now »
USD
1.92 1.80 1.49 1.24 1.08
Newark 2
56R0561 0 ··
USD
2.12 1.99 1.64 1.64 1.64
74M7285 1,798 Buy Now »
USD
1.66 1.56 1.23 1.07 1.07
TTI
47151-1001 350 Buy Now »
USD
1.03 1.03
Allied Electronics
70191223 331 Buy Now »
USD
2.23 2.23 2.01 1.82 1.82
Onlinecomponents.com
471511001 105 Buy Now »
USD
1.09 0.940
Chip One Stop Global 2
C1S516500166334 295 Buy Now »
USD
2.09 1.47 1.47 1.47
C1S516500469426 350 Buy Now »
USD
2.64 2.64
Master Electronics
471511001 70 ··
USD
1.09 0.940
Power and Signal Group
47151-1001 0 ··
Heilind Electronics
MOL47151-1001.P 0 ··
Heilind Asia
MOL47151-1001.P 0 ··
Farnell 2
1516661 2,458 Buy Now »
GBP
1.02 0.886 0.790 0.674 0.648
2146096 0 ··
GBP
1.83 1.71 1.41 1.41 1.41
element14 APAC 2
1516661 4,838 Buy Now »
SGD
2.35 2.35 1.81 1.05 1.05
2146096 128 Buy Now »
SGD
2.35 2.35 1.81 1.64 1.64
Avnet Europe
47151-1001 11,900 Buy Now »
USD
0.610 0.479
Electro Sonic
471511001 350 Buy Now »
USD
1.16 0.996
Distrelec
47151-1001 295 Buy Now »
EUR
1.32 1.20 1.08 1.08 1.08
RS Components
7206003 13,689 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Gerber
47151-1001 948 Buy Now »
USD
1.62 1.62 1.62 1.62 1.62
Freelance Electronics
47151-1001 80 Buy Now »
USD
0.950 0.950 0.950 0.950 0.950
Tencell
47151-1001 1,029 Buy Now »
USD
1.16 1.16
Abacus Technologies
47151-1001 375 ··
Ewing Components
47151-1001 40,615 Send RFQ »

Descriptions

HDMI REC RA 19POS W/CVR
TTI
1.0 HDMI R/A HEADER ASSy
Onlinecomponents.com
Telecom & Ethernet Connectors R/A HDMI PCB Header w/Back Cover
Mouser
0.50mm (.020") Pitch HDMI Receptacle, Right Angle, Front Solder Tab Length 1.80mm (.071"), Shell Nickel (Ni) Plated, with Back Cover, Black Housing, Tape and Reel Package, 19 Circuits, Lead Free
Power and Signal Group
CONNECTOR, HDMI, RECEPTACLE, 19 POSITION
element14 APAC
Conn HDMI HDR 19 POS 0.5mm Solder RA SMD 19 Terminal 1 Port Embossed T/R
Avnet Europe
Conn HDMI RCP 19 POS 0.5mm Solder RA SMD 19 Terminal 1 Port HDMI Embossed T/R
Chip One Stop Global
CUT TAPE - 1.0 HDMI R/A HEADER ASSY
Heilind Electronics
CONNECTOR, HDMI, RECEPTACLE, 19 POSITION
Farnell
0.50mm Pitch HDMI* Receptacle, Right Angle, Front Solder Tab Length 1.80mm, Shell Nickel (Ni) Plated, with Back Cover, Black Housing, Tape and Reel Package, 19 Circuits, Lead-Free
Molex
HEADER, RIGHT ANGLE, HDMI; Connector Type:HDMI; Gender:Receptacle; Ways, No. of:19; Lead Spacing:1mm; Termination Method:Solder; Material, Contact:Copper Alloy; Series:47151; Plating, Contact:Gold; Rows, No. of:2; Pitch:1 ;RoHS Compliant: Yes
Newark
1.0 HDMI R/A Header Assy
RS Components
HDMI Receptacle [Molex] 47151-1001 HDMI Receptacle
Distrelec
10 HDMI RA HEADER ASSy
Master Electronics
Conn HDMI RCP 19 POS 0.5mm Solder RA SMD 19 Terminal 1 Port HDMI Embossed T/R
Chip One Stop Japan
CUT TAPE - 1.0 HDMI R/A HEADER ASSY
Heilind Asia
1.00mm PITCH HDMI RECEPTACLE; RIGHT ANGLE; 19 CIRCUITS; Ni PLATED W/ BACK COVER
Allied Electronics
Conn HDMI RCP 19 POS 0.5mm Solder RA SMD 19 Terminal 1 Port HDMI T/R
Verical
Conn HDMI HDR 19 POS 0.5mm Solder RA SMD 19 Terminal 1 Port Embossed T/R
Avnet

Technical Specifications

Packaging Cut Tape (CT) Tape & Reel (TR)
Housing Color Black
Flammability Rating UL 94 V-0
Lead-Free Status Lead Free
Size-Height 6.18 mm
Number of Circuits 19
Number of Contacts 19
Mounting Type Surface Mount Horizontal
Contact Plating Gold
Voltage Rating (DC) 40 V
Shielding Yes
Gender Male
Pin Pitch 1 mm
Size-Length 12.15 mm
Contact Material Copper
Halogen Free Status Low Halogen
Number of Rows 2
Current Rating 500 mA
Orientation Right Angle
Color Black
Number of Positions 19
Lifecycle Status Active
RoHS Compliant
Size-Width 15 mm
Housing Material Plastic

Documents

element14
Datasheet 8 pages 7 years ago
Newark
Datasheet 2 pages 8 months ago
Datasheet 2 pages 2 years ago
Molex
Datasheet 2 pages 3 years ago
Datasheet 7 pages 7 years ago
Farnell
Datasheet 2 pages 4 years ago
Datasheet 1 page 6 years ago
Datasheet 7 pages 9 years ago
Digi-Key
Datasheet 7 pages 9 years ago
Electro Sonic
Datasheet 2 pages 2 years ago
Datasheet 2 pages 2 years ago
Allied Electronics
Datasheet 8 pages 3 years ago
Onlinecomponents.com
Datasheet 2 pages 4 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago
Conflict Mineral Statement 2 pages 3 years ago
Rohs Statement 1 page 3 years ago
Reach Statement 2 pages 3 years ago

Images

Alternate Names

MOLEX INC 47151-1001
MOL 47151-1001
MLX 47151-1001
MOLE 47151-1001
MOLX 47151-1001
MOLEX INCORPORATED 47151-1001
MOLEX CONNECTOR CORPORATION 47151-1001
MOLEX CONNECTOR CORP 47151-1001
MOLEX HONG KONG CHINA LTD 47151-1001
MOLEX ELECTRONICS 47151-1001
MXA 47151-1001
MOLEX PREMISE NETWORK 47151-1001
MOLEX INTERCONNECT GMBH 47151-1001
MOLEX GMBH 47151-1001
Molex Taiwan Ltd 47151-1001
MOLEX INDUSTRIAL 47151-1001
MOELX 47151-1001
MOLEX INTERCONNECT 47151-1001
MOLEX ELEKTRONIK GMBH 47151-1001
MOLEX CONNECTOR 47151-1001
MOLEX-ETC 47151-1001
GWCONNECT BY MOLEX 47151-1001
MOLEX / Rohs 47151-1001
MOLEX JAPAN COMPANY LIMITED 47151-1001
MOLEX INDUSTRIAL HDC 47151-1001
Molex, LLC 47151-1001

Search for other parts like 47151- »