Molex 47151-0001

Conn HDMI RCP 19 POS 0.5mm Solder RA SMD 19 Terminal 1 Port HDMI Embossed T/R

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Carlton-Bates
78068786217 0 ··
USD
1.96 1.96 1.96 1.96 1.96
Newark 2
84K7538 196 Buy Now »
USD
2.12 1.99 1.64 1.64 1.11
28X2776 1,050 Buy Now »
USD
1.02
Chip One Stop Japan
C1S516500507319 1,012 Buy Now »
JPY
196.00 93.60 77.50 74.80 74.80
TTI 2
471510001. 297 Buy Now »
USD
1.88 1.88 1.88 1.88
47151-0001 18,900 Buy Now »
USD
1.08 1.08
Mouser
538-47151-0001 0 ··
USD
2.12 1.99 1.64 1.29 1.15
Heilind Electronics 2
MOL47151-0001.P 183 Buy Now »
USD
1.96 1.96 1.70 1.61 1.59
MOL47151-0001 9,100 Buy Now »
USD
1.00 0.961
Allied Electronics
70363981 0 ··
USD
1.42 1.42
Interstate Connecting Components
47151-0001 9,100 Buy Now »
Heilind Asia
MOL47151-0001 0 ··
Farnell 2
1654540 809 Buy Now »
GBP
1.86 1.86 1.36 1.08 1.08
2411400 1,050 Buy Now »
GBP
1.21
element14 APAC 2
1654540 720 Buy Now »
SGD
3.27 3.07 2.53 1.99 1.87
2411400 1,050 Buy Now »
SGD
3.78
Rutronik
COREC25111 355 Buy Now »
EUR
1.29 1.25
Avnet Europe
47151-0001 2,100 Buy Now »
EUR
0.610 0.479
RS Components
8006882 335 Buy Now »
GBP
2.14 2.14 1.48 1.38 1.38
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Component Sense
471510001 210 Buy Now »
Express Electronics
47151-0001 22 Buy Now »
Area51
47151-0001 15 ··
USD
2.25 2.25 2.25 2.25 2.25
EarthTron
47151-0001 267 ··
STLAA.com
471510001 1,260 ··
Abacus Technologies
47151-0001 250 ··
GreenTree Electronics
471510001 3,150 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip 1 Exchange
47151-0001 Contact ··
Touchstone Systems
47151-0001 Contact Send RFQ »
Bristol Electronics
47151-0001 Contact Buy Now »
North Star Micro
47151-0001 Contact ··
XS Micro
47151-0001 Contact ··
TransparentC
47151-0001 Contact ··
SemiconductorPLUS
47151-0001 Contact ··

Descriptions

Conn HDMI RCP 19 POS 0.5mm Solder RA SMD 19 Terminal 1 Port HDMI Embossed T/R
Chip One Stop Japan
HDMI REC RA 19POS W/O CVR
TTI
0.50mm Pitch HDMI Receptacle Right Angle
RS Components
Conn.; Data; HDMI; Recept.; 19 Cir.; RtAngle,w/o Back Cover; Black Housing
Allied Electronics
Pin and Socket Header PCB - Right-Angle 19P
Carlton-Bates
0.50mm Pitch HDMI* Receptacle, Right Angle, 0.76µm Gold (Au) Plating, Front Solder Tab Length 1.80mm, Shell Nickel (Ni) Plated, without Back Cover, Black Housing, Tape and Reel Package, 19 Circuits, Lead-Free
Molex
HDMI RECEPTACLE; Connector Type:HDMI; Gender:Receptacle; Ways, No. of:19; Lead Spacing:1mm; Termination Method:Solder; Contact Material:Brass; Series:47151; Contact Plating:Gold; Rows, No. of:1
Farnell
CUT TAPE - 1.0 HDMI R/A HEADER ASS'Y
Heilind Asia
Telecom & Ethernet Connectors R/A HDMI PCB Header w/out Back Cover
Mouser
1.0 HDMI R/A HEADER ASSY
Interstate Connecting Components
1.0 HDMI R/A HEADER ASSY
Heilind Electronics
HDMI receptacle; Connector Type:HDMI; Gender:Receptacle; No. of Contacts:19; Contact Material:Brass; Series:47151; Contact Plating:Gold; Body Plating:Gold; Color:Black; Contact Plating Thickness:30µ"; Current Rating:0.5A ;RoHS Compliant: Yes
Newark
19P HDMI CONNECTOR RIGHTANGLE
Rutronik
HDMI RECEPTACLE; Connector Type:HDMI; Series:47151; Gender:Receptacle; No. of Contacts:19; Contact Termination:Surface Mount Right Angle; Connector Mounting:PCB; Contact Plating:Gold; Contact Material:Copper Alloy; Connector Type:HDMI; Contact Material:Brass; Contact Plating:Gold; Lead Spacing:1mm; MSL:MSL 5A - 24 hours; No. of Rows:1; No. of Ways:19; Termination Method:Solder
element14 APAC
Conn HDMI RCP 19 POS 0.5mm Solder RA SMD 19 Terminal 1 Port HDMI
Component Sense

Technical Specifications

Packaging Cut Tape (CT) Tape & Reel (TR)
Number of Circuits 19
Contact Material Brass
Size-Width 15 mm
Gender Male
Lead-Free Status Lead Free
Voltage Rating (DC) 40 V
REACH SVHC Compliance No SVHC
Contact Plating Gold
Shielding Yes
Halogen Free Status Low Halogen
Size-Height 6.18 mm
Housing Material Plastic
Current Rating 750 mA
Number of Positions 19
Size-Length 12.15 mm
Lifecycle Status Active
Number of Contacts 19
Housing Color Black
RoHS Compliant
Flammability Rating UL 94 V-0
Orientation Right Angle
Color Black
Mounting Type Surface Mount Horizontal

Documents

Molex
Datasheet 2 pages 3 years ago
Datasheet 7 pages 7 years ago
Farnell
Datasheet, Technical Drawing 8 pages 6 years ago
Datasheet 7 pages 7 years ago
Datasheet 2 pages 4 years ago
Electro Sonic
Datasheet 2 pages 2 years ago
Datasheet 2 pages 2 years ago
Digi-Key
Datasheet 7 pages 9 years ago
Allied Electronics
Datasheet 8 pages 2 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago
Reach Statement 2 pages 2 years ago
Rohs Statement 1 page 3 years ago
Conflict Mineral Statement 2 pages 2 years ago

Images

Alternate Names

MOLEX INC 47151-0001
MOL 47151-0001
MLX 47151-0001
MOLE 47151-0001
MOLX 47151-0001
MOLEX INCORPORATED 47151-0001
MOLEX CONNECTOR CORPORATION 47151-0001
MOLEX CONNECTOR CORP 47151-0001
MOLEX HONG KONG CHINA LTD 47151-0001
MOLEX ELECTRONICS 47151-0001
MXA 47151-0001
MOLEX PREMISE NETWORK 47151-0001
MOLEX INTERCONNECT GMBH 47151-0001
MOLEX GMBH 47151-0001
Molex Taiwan Ltd 47151-0001
MOLEX INDUSTRIAL 47151-0001
MOELX 47151-0001
MOLEX INTERCONNECT 47151-0001
MOLEX ELEKTRONIK GMBH 47151-0001
MOLEX CONNECTOR 47151-0001
MOLEX-ETC 47151-0001
GWCONNECT BY MOLEX 47151-0001
MOLEX / Rohs 47151-0001
MOLEX JAPAN COMPANY LIMITED 47151-0001
MOLEX INDUSTRIAL HDC 47151-0001
Molex, LLC 47151-0001

Search for other parts like 47151- »