Amphenol 471-3045-600

Conn Backplane PL 30 POS 1.5mm Solder ST SMD

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
523-471-3045-600020Tray
16h
471-3045-600020
3d

Technical Specifications

Physical
Contact PlatingTin
Housing MaterialPolymer
MountSurface Mount
Technical
Number of Positions300
Number of Rows30
OrientationStraight
TerminationSolder
Dimensions
Depth21.4 mm
Length59.46 mm
Pitch1.5 mm
Stack Height4.5 mm

Engineering Resources

View Evaluation kits and Reference designs for Amphenol 471-3045-600.

Descriptions

Descriptions of Amphenol 471-3045-600 provided by its distributors.

Conn Backplane PL 30 POS 1.5mm Solder ST SMD
Plug mod,30Positions, 4.5mm,LEAD FREE, NEXLEV

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHEN
  • AMPHENOL CORPORATION
  • AMPHENOL CORP
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CANADA
  • APH
  • AMPHE
  • AMPHENO
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • AMPL
  • AMPHENOL AIR LB
  • Amphenol SV Microwave
  • AMPHNL
  • Amphenol Ltd UK
  • Amphenol Technology
  • AMPHENL
  • Amphenol Thermometrics
  • Amphenol All Sensors Corporation
  • AMPENOL
  • Amphenol Limited
  • AMPHENOL CONNECTORS
  • Amphenol SGX Sensortech

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4713045600

Technical Specifications

Physical
Contact PlatingTin
Housing MaterialPolymer
MountSurface Mount
Technical
Number of Positions300
Number of Rows30
OrientationStraight
TerminationSolder
Dimensions
Depth21.4 mm
Length59.46 mm
Pitch1.5 mm
Stack Height4.5 mm

Compliance

Environmental Classification
RoHSCompliant