Molex 46999-0126

Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 2 Circuits, without Snap-in Plastic Peg PCB Lock, Matte Tin,...
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Number of Pins2
Technical
GenderMale
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Circuits2
Number of Rows2
OrientationVertical
TerminationSolder
Dimensions
Pitch4.2 mm

Documents

Download datasheets and manufacturer documentation for Molex 46999-0126.

Molex
Datasheet2 pages10 years ago
Technical Drawing2 pages10 years ago
Upverter
Datasheet5 pages6 years ago

Inventory History

3 month trend:
+18.97%

Supply Chain

Country of OriginMX
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 46999-0126.

Related Parts

Descriptions

Descriptions of Molex 46999-0126 provided by its distributors.

Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 2 Circuits, without Snap-in Plastic Peg PCB Lock, Matte Tin, Natural
CONN, HDR, 2POS, 2ROW, 4.2MM, TH ROHS COMPLIANT: YES
MINIFIT VERT HDR ASSY W/O PEG 2CKT MATTE

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0469990126
  • 469990126
  • 5566-02AMS

Technical Specifications

Physical
MountThrough Hole
Number of Pins2
Technical
GenderMale
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Circuits2
Number of Rows2
OrientationVertical
TerminationSolder
Dimensions
Pitch4.2 mm

Documents

Download datasheets and manufacturer documentation for Molex 46999-0126.

Molex
Datasheet2 pages10 years ago
Technical Drawing2 pages10 years ago
Upverter
Datasheet5 pages6 years ago

Compliance

Environmental Classification
Glow Wire CompliantNon-compliant
Halogen FreeLow Halogen
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago