Molex 46817-1000

EXTreme Guardian 3 Circuit Power Plug Assembly without Stand-Off, PC Tail 3.86mm
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingGold
Housing MaterialThermoplastic
Number of Terminals36
PlatingTin
Technical
Current Rating80 A
GenderMale
Max Operating Temperature105 °C
Max Voltage Rating (AC)600 V
Min Operating Temperature-40 °C
Number of Circuits3
Number of Contacts3
Number of Ports3
Number of Positions3
Number of Rows1
OrientationRight Angle
TerminationThrough Hole
Voltage Rating600 V
Voltage Rating (AC)600 V
Dimensions
Height17.8 mm
Length56 mm
Pitch11 mm

Documents

Download datasheets and manufacturer documentation for Molex 46817-1000.

Upverter
Datasheet2 pages11 years ago
Technical Drawing2 pages4 years ago
Molex
Technical Drawing1 page11 years ago
Farnell
Datasheet2 pages7 years ago
Datasheet2 pages9 years ago
element14 APAC
Datasheet2 pages8 years ago
Newark
Datasheet2 pages8 years ago
_legacy Avnet
Datasheet5 pages11 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 46817-1000.

Related Parts

Descriptions

Descriptions of Molex 46817-1000 provided by its distributors.

EXTreme Guardian 3 Circuit Power Plug Assembly without Stand-Off, PC Tail 3.86mm
Conn Power F 3 POS 11mm Solder RA Thru-Hole 36 Terminal 3 Port EXTreme Guardian™ Tray
Power to the Board 3 CKT GUARDIAN PLUG ASSY RoHS Compliant: Yes
Cross Referenced to MOLEX - Part MOL46817-1000
GUARDIAN HDR PLUG ASSY 3 CKT SHORT TAIL;
CONN PLUG 3POS 11.00MM R/A SLDR
CONNECTOR, HEADER, 3 POSITION, 1ROW, 3.86MM; Product Range:EXTreme Guardian 46817 Series; No. of Contacts:3Contacts; Gender:Header; Pitch Spacing:11mm; Contact Termination Type:Through Hole; No. of Rows

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0468171000
  • 468171000

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingGold
Housing MaterialThermoplastic
Number of Terminals36
PlatingTin
Technical
Current Rating80 A
GenderMale
Max Operating Temperature105 °C
Max Voltage Rating (AC)600 V
Min Operating Temperature-40 °C
Number of Circuits3
Number of Contacts3
Number of Ports3
Number of Positions3
Number of Rows1
OrientationRight Angle
TerminationThrough Hole
Voltage Rating600 V
Voltage Rating (AC)600 V
Dimensions
Height17.8 mm
Length56 mm
Pitch11 mm

Documents

Download datasheets and manufacturer documentation for Molex 46817-1000.

Upverter
Datasheet2 pages11 years ago
Technical Drawing2 pages4 years ago
Molex
Technical Drawing1 page11 years ago
Farnell
Datasheet2 pages7 years ago
Datasheet2 pages9 years ago
element14 APAC
Datasheet2 pages8 years ago
Newark
Datasheet2 pages8 years ago
_legacy Avnet
Datasheet5 pages11 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
Glow Wire CompliantNon-compliant
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago