Keystone 4671

Transistor Insulator; TO-220; .800 Length; .505 width; Mica; For Plastic Case

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
36-4671-ND 23,840 Buy Now »
USD
0.140 0.096 0.059 0.043 0.037
Newark
97H7353 144 Buy Now »
USD
0.037 0.037 0.037 0.037 0.037
Mouser
534-4671 4,949 Buy Now »
USD
0.100 0.093 0.056 0.041 0.036
Heilind Electronics
KEY4671 13,621 Buy Now »
USD
0.140 0.140 0.140 0.140 0.140
Components Center
4671 2,215 Buy Now »
USD
0.040 0.040 0.030 0.030 0.030
Sager Electronics
4671 1,669 Buy Now »
USD
0.091 0.089 0.085
Future Electronics
4671 0 ··
USD
0.040 0.036
Bisco
4671 46 Buy Now »
Allied Electronics
70182321 40 Buy Now »
USD
0.060 0.060 0.050 0.050 0.050
Farnell
3723951 144 Buy Now »
GBP
0.053 0.053 0.034 0.028 0.028
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Gerber
4671 18 Buy Now »
USD
0.010 0.010 0.010 0.010 0.010
Interstate Connecting Components
4671 13,621 Buy Now »
Heilind Asia
KEY4671 300 Buy Now »
Florida Circuit
4671 153 ··
Dalis Electronics
4671 2,215 ··
element14 APAC
3723951 144 Buy Now »
SGD
0.162 0.151 0.091 0.067 0.062
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
4671 Contact ··
Peerless Electronic Supplies
4671 Contact Buy Now »

Descriptions

INSULATOR MICA .800X.520" PLAST
Digi-Key
HARDWARE MICA INSULATOR (TO-3
Florida Circuit
TO-220 Transistor Insulator
Keystone
Transistor Mica Insulators
Sager Electronics
Transistor Insulator; Body Material:Mica; Length:13.21mm; External Depth:0.07mm; Thermal Resistance:0.009 C/W; For Use With:Transistor Sockets; Mounting Hole Dia:3.6mm; Overall Width:0.8"; Thickness:0.003"; Body Length:0.52" ;RoHS Compliant: Yes
Newark
Stamped Mica Transistor Insulator for Plastic Case
Future Electronics
Transistor Insulator; TO-220; .800 Length; .505 width; Mica; For Plastic Case
Allied Electronics
TRANSISTOR INSULATOR
Farnell
Hardware TO-220 MICA INSUL.
Mouser
Transistor Insulator; Insulator Body Material:Mica; Thickness:0.076mm; Body Length:0.52"; Body Material:Mica; External Depth:0.07mm; For Use With:Transistor Sockets; Length:13.21mm; Mounting Hole Dia:3.6mm; Overall Width:0.8"
element14 APAC

Technical Specifications

Thermal Resistance 9 mK/W
RoHS Compliant
Size-Width 13.21 mm
Material Mica
Lead-Free Status Lead Free
Size-Length 13.208 mm
Size-Thickness 76 µm

Documents

Keystone
Datasheet 1 page 3 years ago
Digi-Key
Datasheet 1 page 13 years ago
Allied Electronics
Datasheet 1 page 7 years ago
Datasheet 1 page 7 years ago
Newark
Datasheet 1 page 3 years ago

Images

Alternate Names

KEYSTONE ELECTRONICS 4671
KEY 4671
MILLER 4671
KEYS 4671
ACR 4671
KEYSTONE ELECTRONICS CORP 4671
KEYSTONE THERMOMETRICS 4671
GREMAR 4671
KEYSTN 4671
KEYSTON 4671
SUPER GLOVE 4671
KEYSTONE ELE 4671
KEYSTONE ELECT 4671
KEYSTONE ELEC 4671
JWMLR 4671
KEYSTONE ELECTR 4671
KEYSTONE ELECTRONICS CORPORATION 4671
KEYSTONE ELECTRONICS (VA) 4671
KEYSTONE ELECTO 4671
KEYSTONE (SPCR/STDF) 4671
KEYSTONE ELECTRO 4671
KEYSTONE ELEC CORP 4671
KSTN 4671
KEYSTONE ELECTRIC CORP 4671
KEYSTO 4671

Search for other parts like 4671 »