Wakefield 465K

High Performance Heat Sink for 30100W Metal Case Power Semiconductors

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
345-1226-ND 2 Buy Now »
USD
35.37 33.29 28.09 24.97 24.97
Onlinecomponents.com
465K 137 Buy Now »
USD
29.86 29.86 20.43 17.62 17.62
Master Electronics
465K 120 ··
USD
29.86 29.86 20.43 17.62 17.62
TTI
465K 42 Buy Now »
USD
34.68 34.68 34.68 34.68 34.68
Newark
58F420 0 ··
USD
40.19 34.66 34.66
Sager Electronics
465K 0 ··
USD
29.43 18.81 18.81
Richardson RFPD
465K 0 ··
USD
27.29 27.29 27.29
Allied Electronics
70663495 0 ··
USD
51.50 51.50 51.50
Electro Sonic
465K 137 Buy Now »
USD
31.65 31.65 21.66 18.68 18.68
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
465K Contact ··

Descriptions

EXTRUDED HEAT SINK
Richardson RFPD
HEAT SINK C2026 REV A
Digi-Key
HEAT SINK C2026 REV A
North Star Micro
High Performance Heat Sink for 30100W Metal Case Power Semiconductors
Allied Electronics
Heat Sink Passive Aluminum Alloy 0.27آ°C/W Black Anodized
Sager Electronics
High Performance Heat Sinks for Medium HexType Rectifiers &
Master Electronics

Technical Specifications

Material Aluminum Alloy
Size-Length 127 mm
Color Black
Thermal Resistance 38 K/W
Size-Height 101.6 mm
RoHS Compliant
Power Rating 50 W
Size-Width 101.6 mm

Documents

Allied Electronics
Datasheet 1 page 5 years ago
Onlinecomponents.com
Datasheet 9 pages 9 years ago
Datasheet 8 pages 8 years ago
Electro Sonic
Datasheet 8 pages 8 years ago

Images

Alternate Names

WAKEFIELD ENGINEERING 465K
WAKEFIELD THERMAL SOLUTIONS 465K
WAK 465K
WAKEFIELD SOLUTIONS 465K
WAKEFIELD ENGINEERIN 465K
WAKEFIELD-VETTE 465K
WAKEFIELD THERMAL 465K
Wakefield Thermal Solutions Inc 465K
WAKEFIE 465K
WAKEFIELD SOLUTIONS INC 465K
EG&G WAKEFIELD COMPONENTS 465K
Wakefield Heat Sink 465K
EG & G/WAKEFIELD 465K
WAKEFIELD/GBL 465K
WAKEFIELD ENG INC 465K
WAKEFIELD ENGINEERING INC 465K
WAKEFIELD ENG 465K
Wakefield Thermal Solutions Incorporated 465K
WAKEFILD 465K

Search for other parts like 465K »