Pomona Electronics 4652-24-2


See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
4652-24-2 Contact ··

Technical Specifications

Wire Gauge 20 AWG
RoHS Compliant
Insulation Material Nylon 6
Contact Material Beryllium Copper
Lead-Free Status Lead Free
Voltage Rating (DC) 60 V
Cable Length 609.6 mm
Conductor Material Copper
Current Rating 5 A
Color Red

Documents

Mouser
Datasheet 1 page 14 years ago
Digi-Key
Datasheet 1 page 11 years ago
Allied Electronics
Datasheet 1 page 14 years ago

Alternate Names

POMONA 4652-24-2
ITT POMONA 4652-24-2
PAMONA 4652-24-2
POMO 4652-24-2
POM 4652-24-2
ITT POMONA ELECTRONICS 4652-24-2
POMONA ELEC 4652-24-2
ITT POMON 4652-24-2
POMONA ELECT 4652-24-2
Pomona Electric 4652-24-2
ITT POMONA ELE 4652-24-2
POMONA ELECTRON 4652-24-2
POMON 4652-24-2
PAMONA ELEC 4652-24-2
POMONA/ITT 4652-24-2
PAMONA ELECTRONICS 4652-24-2
POMONA ELECTRO 4652-24-2
POMONA FLUKE ELECTRONICS 4652-24-2
POMONA (FLUKE) 4652-24-2
POMONA ROHS RF 4652-24-2
PMON 4652-24-2
POMONA ELE 4652-24-2
POMONA ELECTRONIC 4652-24-2

Search for other parts like 4652- »