Littelfuse 46211-01

Stud Feed Thru/Bulk Rohs Compliant: Yes |Littelfuse 46211-01
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Current Rating250 A
Number of Contacts1
Voltage Rating36 V

Documents

Download datasheets and manufacturer documentation for Littelfuse 46211-01.

Peerless Electronics
Datasheet5 pages8 years ago

Inventory History

3 month trend:
-30.80%

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 46211-01.

Descriptions

Descriptions of Littelfuse 46211-01 provided by its distributors.

Stud Feed Thru/Bulk Rohs Compliant: Yes |Littelfuse 46211-01
6-36V BlackBattery Feeder Stud 250A
46211-01, Cole Hersee Black battery feeder stud. Brings 6-36 VDC power through bulkheads or firewalls. Allow 5-7 days delivery if out of stock.

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Technical Specifications

Technical
Current Rating250 A
Number of Contacts1
Voltage Rating36 V

Documents

Download datasheets and manufacturer documentation for Littelfuse 46211-01.

Peerless Electronics
Datasheet5 pages8 years ago

Compliance

Environmental Classification
RoHSCompliant