Bourns 4611X-101-103LF

Res Thick Film NET 10K Ohm 2% 1.38W 100ppm/ C BUS Conformal 11-Pin SIP Pin Thru-Hole Bulk
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSIP
MountThrough Hole
Number of Pins11
Number of Terminals11
Technical
Circuit TypeBussed
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-55 °C
Number of Elements10
Number of Resistors10
Power Per Element200 mW
Power Rating1.38 W
Resistance10 kΩ
Schedule B8533210075
Temperature Coefficient100 ppm/°C
TerminationPin
Tolerance2 %
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Depth2.49 mm
Height5.08 mm
Lead Pitch2.49 mm
Length27.8892 mm
Terminal Pitch2.54 mm
Width2.4892 mm

Documents

Download datasheets and manufacturer documentation for Bourns 4611X-101-103LF.

Farnell
Datasheet2 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Electro Sonic
Datasheet2 pages17 years ago

Inventory History

3 month trend:
-47.07%

Alternate Parts

Price @ 1000
$ 0.163
$ 0.96
$ 0.96
Stock
52,219
1,105
1,105
Authorized Distributors
14
2
2
Resistance
10 kΩ
10 kΩ
10 kΩ
Mount
Through Hole
Through Hole
Through Hole
Case/Package
SIP
SIP
SIP
Number of Resistors
10
10
10
Tolerance
2 %
2 %
2 %
Power Per Element
200 mW
1.38 W
1.38 W
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Bourns 4611X-101-103LF.

Related Parts

Descriptions

Descriptions of Bourns 4611X-101-103LF provided by its distributors.

Res Thick Film NET 10K Ohm 2% 1.38W 100ppm/ C BUS Conformal 11-Pin SIP Pin Thru-Hole Bulk
11-SIP ARRAY/NETWORK RESISTOR 4600X 1.098Lx0.098W 27.89mmx2.49mm 1.38W 10kOhm ±100ppm/C
Resistor, Network, 10 kOhm, ± 2%, 1.38 W, 10 Resistors, Bussed, SIP, PC Pin, Through Hole, Thick Film
Resistor, Bussed Resistor Network 10, 10Kohm, 2%, Sip; Resistance:10Kohm; Network Circuit Type:Bussed; No. Of Resistors:10Resistors; Resistor Case/Package:Sip; Resistance Tolerance:± 2%; Voltage Rating:100V; Resistor Type:Network Rohs Compliant: Yes |Bourns 4611X-101-103LF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4611X-101-103LF.

Technical Specifications

Physical
Case/PackageSIP
MountThrough Hole
Number of Pins11
Number of Terminals11
Technical
Circuit TypeBussed
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-55 °C
Number of Elements10
Number of Resistors10
Power Per Element200 mW
Power Rating1.38 W
Resistance10 kΩ
Schedule B8533210075
Temperature Coefficient100 ppm/°C
TerminationPin
Tolerance2 %
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Depth2.49 mm
Height5.08 mm
Lead Pitch2.49 mm
Length27.8892 mm
Terminal Pitch2.54 mm
Width2.4892 mm

Documents

Download datasheets and manufacturer documentation for Bourns 4611X-101-103LF.

Farnell
Datasheet2 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Electro Sonic
Datasheet2 pages17 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago