Molex 46114-1240

Conn Wire to Board RCP 12Power/40Signal POS 1.27mm/12mm Press Fit ST Thru-Hole Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass, Tin
Contact PlatingGold
Housing MaterialPolymer
MountThrough Hole
Number of Terminals88
PlatingTin
Technical
Connector TypeReceptacle
GenderFemale
Max Operating Temperature105 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-40 °C
Number of Circuits52
Number of Contacts52
Number of Ports1
Number of Positions52
Number of Rows2
OrientationVertical
TerminationPress-Fit
Voltage Rating250 V
Dimensions
Depth8.33 mm
Pitch1.27 mm

Documents

Download datasheets and manufacturer documentation for Molex 46114-1240.

Molex
Datasheet2 pages11 years ago
Technical Drawing3 pages11 years ago
Datasheet3 pages12 years ago
Master Electronics
Datasheet2 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Electro Sonic
Datasheet2 pages9 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago

Supply Chain

Country of OriginCN
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 46114-1240.

Related Parts

Descriptions

Descriptions of Molex 46114-1240 provided by its distributors.

Conn Wire to Board RCP 12Power/40Signal POS 1.27mm/12mm Press Fit ST Thru-Hole Tube
Conn LPH RCP 52 POS 1.27mm Solder ST Thru-Hole 52 Terminal 1 Port Tray
LPH VERT. ASSY W GUIDES 12PX40S CKT | Molex Woodhead/Brad 46114-1240
SMD Pre-ordered Connectors RoHS
1.27mm, 12.00mm Pitch, EXTreme LPHPower Receptacle Header, Vertical, Compliant Pin, 12 Power Contacts, 40 Signal Contacts, Select Gold (Au) Plating, with BMI Guides

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0461141240
  • 461141240

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass, Tin
Contact PlatingGold
Housing MaterialPolymer
MountThrough Hole
Number of Terminals88
PlatingTin
Technical
Connector TypeReceptacle
GenderFemale
Max Operating Temperature105 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-40 °C
Number of Circuits52
Number of Contacts52
Number of Ports1
Number of Positions52
Number of Rows2
OrientationVertical
TerminationPress-Fit
Voltage Rating250 V
Dimensions
Depth8.33 mm
Pitch1.27 mm

Documents

Download datasheets and manufacturer documentation for Molex 46114-1240.

Molex
Datasheet2 pages11 years ago
Technical Drawing3 pages11 years ago
Datasheet3 pages12 years ago
Master Electronics
Datasheet2 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Electro Sonic
Datasheet2 pages9 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago