Bourns 4610X-101-824

Res Array 9 Res 820K Ohm 10SIP
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSIP
MountThrough Hole
Number of Pins10
Technical
Circuit TypeBussed
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts10
Number of Resistors9
PackagingBulk
Power Per Element200 mW
Resistance820 kΩ
Temperature Coefficient100 ppm/°C
TerminationSIP
Tolerance2 %
Voltage Rating (DC)100 V
Dimensions
Height5.08 mm
Lead Pitch2.54 mm
Length25.3492 mm
Thickness2.49 mm
Width2.4892 mm

Documents

Download datasheets and manufacturer documentation for Bourns 4610X-101-824.

Electro Sonic
Datasheet2 pages11 years ago
Datasheet2 pages13 years ago

Alternate Parts

Price @ 1000
$ 0.133
$ 0.133
Stock
1
104,671
104,671
Authorized Distributors
0
7
7
Resistance
820 kΩ
820 kΩ
820 kΩ
Mount
Through Hole
Through Hole
Through Hole
Case/Package
SIP
SIP
SIP
Number of Resistors
9
9
9
Tolerance
2 %
2 %
2 %
Power Per Element
200 mW
200 mW
200 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Bourns 4610X-101-824.

Descriptions

Descriptions of Bourns 4610X-101-824 provided by its distributors.

RES ARRAY 9 RES 820K OHM 10SIP
RES NET BUSSED 820K OHM 10-SIP

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno

Technical Specifications

Physical
Case/PackageSIP
MountThrough Hole
Number of Pins10
Technical
Circuit TypeBussed
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts10
Number of Resistors9
PackagingBulk
Power Per Element200 mW
Resistance820 kΩ
Temperature Coefficient100 ppm/°C
TerminationSIP
Tolerance2 %
Voltage Rating (DC)100 V
Dimensions
Height5.08 mm
Lead Pitch2.54 mm
Length25.3492 mm
Thickness2.49 mm
Width2.4892 mm

Documents

Download datasheets and manufacturer documentation for Bourns 4610X-101-824.

Electro Sonic
Datasheet2 pages11 years ago
Datasheet2 pages13 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago