Bourns 4610X-101-104LF

Res Thick Film NET 100K Ohm 2% 1.25W 100ppm/ C BUS Conformal 10-Pin SIP Pin Thru-Hole Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSIP
MaterialResin
MountThrough Hole
Number of Pins10
Number of Terminals10
Technical
Circuit TypeBussed
Insulation Resistance10 MΩ
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-55 °C
Number of Contacts10
Number of Elements9
Number of Resistors9
PackagingBulk
Power Per Element200 mW
Power Rating1.25 W
Resistance100 kΩ
Schedule B8533210075
Temperature Coefficient100 ppm/°C
TerminationPin
Tolerance2 %
Voltage Rating100 V
Voltage Rating (AC)100 V
Voltage Rating (DC)100 V
Dimensions
Depth2.49 mm
Height5.08 mm
Lead Length3.43 mm
Lead Pitch2.54 mm
Length25.35 mm
Terminal Pitch2.54 mm
Thickness2.4384 mm
Width2.49 mm

Documents

Download datasheets and manufacturer documentation for Bourns 4610X-101-104LF.

Datasheet2 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages17 years ago
Datasheet2 pages19 years ago
Jameco
Datasheet3 pages16 years ago
Electro Sonic
Datasheet2 pages17 years ago

Inventory History

3 month trend:
+0.80%

Engineering Resources

View Evaluation kits and Reference designs for Bourns 4610X-101-104LF.

Related Parts

Descriptions

Descriptions of Bourns 4610X-101-104LF provided by its distributors.

Res Thick Film NET 100K Ohm 2% 1.25W 100ppm/ C BUS Conformal 10-Pin SIP Pin Thru-Hole Bulk
10-SIP ARRAY/NETWORK RESISTOR 4600X 0.998Lx0.098W 25.35mmx2.49mm 1.25W 100kOhm ±100ppm/C
Resistor, Network, 100 kOhm, ± 2%, 1.25 W, 9 Resistors, Bussed, SIP, PC Pin, Through Hole, Thick Film
RESISTOR NETWORK, 100K; Resistance: 100kohm; Product Range: 4600X Series; No. of Elements: 9Elements; Network Circuit Type: Bussed; Resistor Case Style: SIP; No. of Pins: 10Pins; Voltage Rating: 100V; Power Rating per Element: 2
Res N/W, Bussed, 100K, 2%, 100V, Sip; Resistance:100Kohm; Network Circuit Type:Bussed; No. Of Resistors:9Resistors; Resistor Case/Package:Sip; Resistance Tolerance:± 2%; Voltage Rating:100V; Power Rating Per Resistor:200Mw Rohs Compliant: Yes |Bourns 4610X-101-104LF.
Number of Resistors = 9 / Power Rating W = 1.25 / Power Rating per Resistor mW = 200 / Resistance kOhm = 100 / Series = 4610X / Tolerance (±) % = 2 / Resistor Case Style = SIP / Termination Type = PCB Pins / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Number of Terminals = 10 / Circuit Type = Bussed

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4610X-101-104LF.
  • 4610X101-104LF

Technical Specifications

Physical
Case/PackageSIP
MaterialResin
MountThrough Hole
Number of Pins10
Number of Terminals10
Technical
Circuit TypeBussed
Insulation Resistance10 MΩ
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-55 °C
Number of Contacts10
Number of Elements9
Number of Resistors9
PackagingBulk
Power Per Element200 mW
Power Rating1.25 W
Resistance100 kΩ
Schedule B8533210075
Temperature Coefficient100 ppm/°C
TerminationPin
Tolerance2 %
Voltage Rating100 V
Voltage Rating (AC)100 V
Voltage Rating (DC)100 V
Dimensions
Depth2.49 mm
Height5.08 mm
Lead Length3.43 mm
Lead Pitch2.54 mm
Length25.35 mm
Terminal Pitch2.54 mm
Thickness2.4384 mm
Width2.49 mm

Documents

Download datasheets and manufacturer documentation for Bourns 4610X-101-104LF.

Datasheet2 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages17 years ago
Datasheet2 pages19 years ago
Jameco
Datasheet3 pages16 years ago
Electro Sonic
Datasheet2 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago