Bourns 4608X-102-331LF

Resistor Thick Film Net 330 Ohm 2% 1 Watt Isolated 8-Pin SIP Pin Through Hole
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSIP
MountThrough Hole
Number of Pins8
Number of Terminals8
Weight31.751466 g
Technical
Circuit TypeIsolated
Insulation Resistance10 MΩ
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-55 °C
Number of Contacts8
Number of Elements4
Number of Resistors4
PackagingBulk
Power Per Element300 mW
Power Rating1 W
Resistance330 Ω
Schedule B8533210075
Temperature Coefficient100 ppm/°C
TerminationPin
Tolerance2 %
Voltage Rating100 V
Voltage Rating (AC)100 V
Voltage Rating (DC)100 V
Dimensions
Depth2.49 mm
Height5.08 mm
Lead Length3.43 mm
Length20.27 mm
Terminal Pitch2.54 mm
Thickness2.49 mm
Width2.4892 mm

Documents

Download datasheets and manufacturer documentation for Bourns 4608X-102-331LF.

Datasheet2 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages17 years ago
Jameco
Datasheet3 pages15 years ago
Burklin Elektronik
Datasheet2 pages16 years ago
Electro Sonic
Datasheet2 pages17 years ago
Farnell
Datasheet2 pages19 years ago

Inventory History

3 month trend:
-39.86%

Engineering Resources

View Evaluation kits and Reference designs for Bourns 4608X-102-331LF.

Related Parts

Descriptions

Descriptions of Bourns 4608X-102-331LF provided by its distributors.

Resistor Thick Film Net 330 Ohm 2% 1 Watt Isolated 8-Pin SIP Pin Through Hole
Res Thick Film NET 330 Ohm 2% 1W ±100ppm/C ISOL Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk
Resistor, 330 Ohms, 1 W, 2 %, 100 V (Max.), 100 ppm/ DegC, 125 Deg | Bourns 4608X-102-331LF
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1W, 330ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 8010
Resistor network, SIP-8, 330 Ω, 0.3 W, ±2 %, 4 resistors, 4608X-102-331LF
RESISTOR NETWORK, 330R; Resistance: 330ohm; Product Range: 4600X Series; No. of Elements: 4Elements; Network Circuit Type: Isolated; Resistor Case Style: SIP; No. of Pins: 8Pins; Voltage Rating: 100V; Power Rating per Element: 3
Resistance:330Ohm; Network Circuit Type:Isolated; No. Of Resistors:4Resistors; Resistor Case/Package:Sip; Resistance Tolerance:± 2%; Voltage Rating:100V; Power Rating Per Resistor:300Mw; Temperature Coefficient:± 100Ppm/°C Rohs Compliant: Yes |Bourns 4608X-102-331LF.
Number of Resistors = 4 / Power Rating W = 1 / Power Rating per Resistor mW = 300 / Resistance Ohm = 330 / Series = 4608X / Tolerance (±) % = 2 / Resistor Case Style = SIP / Termination Type = PCB Pins / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Number of Terminals = 8 / Circuit Type = Isolated

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4608 X-102-331 LF
  • 4608-X-102-331-LF
  • 4608X-102-331-LF
  • 4608X-102-331LF.
  • 4608X102-331LF

Technical Specifications

Physical
Case/PackageSIP
MountThrough Hole
Number of Pins8
Number of Terminals8
Weight31.751466 g
Technical
Circuit TypeIsolated
Insulation Resistance10 MΩ
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-55 °C
Number of Contacts8
Number of Elements4
Number of Resistors4
PackagingBulk
Power Per Element300 mW
Power Rating1 W
Resistance330 Ω
Schedule B8533210075
Temperature Coefficient100 ppm/°C
TerminationPin
Tolerance2 %
Voltage Rating100 V
Voltage Rating (AC)100 V
Voltage Rating (DC)100 V
Dimensions
Depth2.49 mm
Height5.08 mm
Lead Length3.43 mm
Length20.27 mm
Terminal Pitch2.54 mm
Thickness2.49 mm
Width2.4892 mm

Documents

Download datasheets and manufacturer documentation for Bourns 4608X-102-331LF.

Datasheet2 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages17 years ago
Jameco
Datasheet3 pages15 years ago
Burklin Elektronik
Datasheet2 pages16 years ago
Electro Sonic
Datasheet2 pages17 years ago
Farnell
Datasheet2 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago