Bourns 4608X-102-222LF

Res Thick Film NET 2.2K Ohm 2% 1W }100ppm/Ž ISOL Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
4608X-2-222LF-ND 3,612 Buy Now »
USD
0.330 0.324 0.270 0.207 0.189
Avnet
4608X-102-222LF 667 Buy Now »
USD
0.265 0.257 0.237 0.237 0.237
Verical
4608X-102-222LF 2,400 Buy Now »
USD
0.111
Arrow
4608X-102-222LF 540 Buy Now »
USD
0.278 0.258 0.203 0.148 0.133
Newark
62J2876 687 Buy Now »
USD
0.230 0.184 0.177 0.133 0.101
Mouser
652-4608X-2LF-2.2K 5,938 Buy Now »
USD
0.330 0.324 0.270 0.207 0.189
TTI
4608X-102-222LF 4,100 Buy Now »
USD
0.123 0.123 0.123
Allied Electronics
70155439 1,711 Buy Now »
USD
0.180 0.180 0.150 0.120 0.110
Onlinecomponents.com
4608X102222LF 1,500 Buy Now »
USD
0.200 0.200 0.164 0.120 0.115
Chip One Stop Global
C1S134600094326 2,409 Buy Now »
USD
0.111 0.111
Master Electronics
4608X102222LF 1,320 ··
USD
0.200 0.200 0.164 0.120 0.115
element14 APAC
9356592 5,398 Buy Now »
SGD
0.517 0.507 0.423 0.324 0.324
Farnell
9356592 2,218 Buy Now »
GBP
0.323 0.301 0.157 0.097 0.073
Distrelec
4608X-102-222LF 2,287 Buy Now »
EUR
0.247 0.185 0.106 0.106 0.106
Electro Sonic
4608X102222LF 1,500 Buy Now »
USD
0.212 0.212 0.174 0.127 0.122
RS Components
5223898 10,375 Buy Now »
Avnet Europe
4608X-102-222LF 1,400 Buy Now »
USD
0.065 0.047
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
4608X-102-222LF 2,337 Buy Now »
USD
0.700 0.350 0.210 0.140 0.140
Florida Circuit
4608X-102-222LF 147 ··
Abacus Technologies
4608X-102-222LF 7,154 ··
Rotakorn
868237596 195 ··
SIE
4608X-102-222LF 19,500 ··
TME
4608X-102-222LF 468 Buy Now »
USD
0.191 0.089 0.064 0.064
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
4608X-102-222LF Contact ··
North Star Micro
4608X-102-222LF Contact ··

Descriptions

RES ARRAY 4 RES 2.2K OHM 8SIP
Digi-Key
2.2K OHM 8 PIN 2% LOW C-SIP
TTI
RES NET ISOLATED 2.2K OHM 8-SIP
North Star Micro
Resistor network SIL [Bourns] 4608X-102-222LF Resistor network SIL
Distrelec
Res Thick Film NET 2.2K Ohm 2% 1W }100ppm/Ž ISOL Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk
Chip One Stop Global
RES THKFLM NET 2.2K OHM 2% 1W 100PPM/ C ISOL 8SIP PIN TH
Master Electronics
4-isolated film resistor 2K2 0.3W 2%
RS Components
Res Thick Film NET 2.2K Ohm 2% 1W ±100ppm/°C ISOL Conformal 8-Pin SIP Pin Thru-Hole Bulk
Avnet
RNET - THK FILM CONF SIP
Electro Sonic
RESISTOR NETWORK, 2K2; Resistance:2.2kohm; Resistance Tolerance:± 2%; Power Rating:1W; Voltage Rating:100V; Temperature Coefficient:± 100ppm/°C; No. of Elements:4; Resistor Case Style:SIL; SVHC:No SVHC (20-Jun-2011); External Depth:5.08mm; External Length / Height:20.27mm; External Width:2.49mm; Full Power Rating Temperature:70°C; Insulation Resistance:10Mohm; Lead Length:3.43mm; Lead Spacing:2.54mm; No. of Pins:8; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +125°C; Package / Case:SIL; Power Rating per Element:300mW; Resistor Element Material:Thick Film Array; Series:4608X; Temperature Coeff Tracking +:50ppm/°C; Temperature Coeff Tracking -:50ppm/°C; Temperature Coeff. +:100ppm/°C; Temperature Coeff. -:100ppm/°C; Tolerance +:2%; Tolerance -:2%; Voltage Rating VDC:100V
element14 APAC
Res Thick Film NET 2.2K Ohm 2% 1W ?100ppm/?C ISOL Conformal 8-Pin SIP Pin Thru-Hole Bulk
Verical
Resistor network: Y; 2.2kΩ; No.of resistors:4; THT; 0.3W; ±2%; 100V
TME
RES NET ISO 2.2K OHM 8-SIP
Florida Circuit
RES ARRAY 2.2K OHM 4 RES 8SIP
Rotakorn
RNET - THK FILM CONF SIP
Onlinecomponents.com
RESISTOR NETWORK, 2K2; Power Rating:1W; Resistance:2.2kohm; Tolerance, Resistance:± 2%; No. of Elements:4; Series:4608X; Operating Temperature Range:-55°C to +125°C; Resistor Element Type:Thick Film Network; Voltage, Rating:100V dc; Temperature Coefficient:± 100ppm/°C; Case Style:SIL; External Depth:5.08mm; External Length / Height:20.27mm; Lead Length:3.43mm; Resistance, Insulation:10Mohm; Temp, Coeff, +:100ppm/°C; Temp, Coeff, -:100ppm/°C; Temp, Op. Max:125°C; Temp, Op. Min:-55°C; Temperature, Full Power Rating:70°C; Tolerance, +:2%; Tolerance, -:2%; Voltage Rating, DC:100V; Width, External:2.49mm; Lead Spacing:2.54mm; No. of Pins:8; Power Rating, per Element:300mW; Temperature Coeff, Tracking +:50ppm/°C; Temperature Coeff, Tracking -:50ppm/°C
Farnell
Thick Film Resistor Network; Power Rating:1W; Resistance:2.2kohm; Resistance Tolerance:± 2%; No. of Elements:4; Series:4600X; Operating Temperature Range:-55°C to +125°C; Resistor Element Material:Thick Film; Voltage Rating:100V ;RoHS Compliant: Yes
Newark
Resistor;2.2 Kiloohms;1 W;2 %;100 V (Max.);100 ppm/ DegC;SIP
Allied Electronics
Res Thick Film NET 2.2K Ohm 2% 1W ±100ppm/°C ISOL Conformal 8-Pin SIP Pin Thru-Hole Bulk
Avnet Europe

Technical Specifications

Packaging Bulk
Case / Package / Footprint SIP
Number of Pins 8
Lead Length 3.43 mm
Size-Length 20.27 mm
Voltage Rating (DC) 100 V
Lead-Free Status Lead Free
Resistance Tolerance ±2%
Size-Thickness 2.49 mm
Insulation Resistance 10 MΩ
Size-Height 5.08 mm
Power Rating 1 W
RoHS Compliant
REACH SVHC Compliance No SVHC
Resistance 2.2 kΩ
Mounting Type Through Hole
Number of Contacts 8
Size-Width 2.49 mm

Documents

element14
Datasheet 2 pages 6 years ago
Newark
Datasheet 2 pages 10 years ago
Jameco
Datasheet 3 pages 8 years ago
Electro Sonic
Datasheet 2 pages 10 years ago
Onlinecomponents.com
Datasheet 2 pages 6 years ago
Compliance Statements
Conflict Mineral Statement 1 page 5 years ago

Images

Alternate Names

BOURNS INC 4608X-102-222LF
BNS 4608X-102-222LF
BOURNES 4608X-102-222LF
BOU 4608X-102-222LF
BOURN 4608X-102-222LF
BOUR 4608X-102-222LF
TRIMPOT 4608X-102-222LF
BRNS 4608X-102-222LF
BRN 4608X-102-222LF
POT 4608X-102-222LF
BOUNS 4608X-102-222LF
POWER INNOVATIONS 4608X-102-222LF
BOURNS ELECTRONICS 4608X-102-222LF
BOURNS INC (VA) 4608X-102-222LF
BOURNS AG 4608X-102-222LF
POWER INNOVA 4608X-102-222LF
POWER INNOVATION 4608X-102-222LF
BNS/B0007 4608X-102-222LF
BOURNS INC TRIMPOT DIV 4608X-102-222LF
bourns net 4608X-102-222LF
power inno 4608X-102-222LF
BOURNS TRIMPOT 4608X-102-222LF
BNS/NONE 4608X-102-222LF
Bourns Incorporated 4608X-102-222LF
BBOURNS 4608X-102-222LF

Search for other parts like 4608X- »