Bourns 4608X-102-104LF

Res Thick Film NET 100K Ohm 2% 1W }100ppm/Ž ISOL Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical 2
4608X-102-104LF 12,000 Buy Now »
USD
0.046
4608X-102-104LF 5,056 Buy Now »
USD
0.146 0.109
Arrow
4608X-102-104LF 5,056 Buy Now »
USD
0.206 0.146 0.096
Avnet
4608X-102-104LF 0 ··
USD
0.265 0.257 0.237 0.237 0.237
Digi-Key
4608X-2-104LF-ND 1,478 Buy Now »
USD
0.330 0.324 0.270 0.207 0.189
Chip One Stop Japan
C1S134600094159 5,056 Buy Now »
JPY
14.60 14.60 14.60
Newark
62J2866 1,512 Buy Now »
USD
0.230 0.184 0.177 0.133 0.101
TTI
4608X-102-104LF 8,000 Buy Now »
USD
0.114 0.114
Mouser
652-4608X-2LF-100K 1,946 Buy Now »
USD
0.330 0.324 0.270 0.207 0.189
Onlinecomponents.com
4608X102104LF 109 Buy Now »
USD
0.200 0.200 0.164 0.120 0.115
Chip One Stop Global
C1S134600094159 884 Buy Now »
JPY
39.30 31.00 31.00
Master Electronics
4608X102104LF 95 ··
USD
0.200 0.200 0.164 0.120 0.115
Allied Electronics
70155437 1,310 Buy Now »
USD
0.180 0.180 0.150 0.120 0.110
Farnell
9356533 7,552 Buy Now »
GBP
0.311 0.265 0.182 0.104 0.078
element14 APAC
9356533 4,560 Buy Now »
SGD
0.534 0.524 0.437 0.335 0.335
Distrelec
4608X-102-104LF 1,368 Buy Now »
EUR
0.207 0.207 0.126 0.108 0.108
RS Components
5223826 6,200 Buy Now »
GBP
0.177 0.140 0.085
Electro Sonic
4608X102104LF 109 Buy Now »
USD
0.212 0.212 0.174 0.127 0.122
Avnet Europe
4608X-102-104LF 0 ··
EUR
0.065 0.047
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Jameco
773046 4,803 Buy Now »
USD
0.160 0.150 0.150
Quest
4608X-102-104LF 4,558 Buy Now »
USD
1.000 0.500 0.300 0.200 0.150
Area51
4608X-102-104LF 9 ··
USD
0.151 0.151 0.151 0.151 0.151
SIE
4608X-102-104LF 6,300 ··
Abacus Technologies
4608X-102-104LF 3,000 ··
TME
4608X-102-104LF 319 Buy Now »
USD
0.198 0.093 0.066 0.066
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
4608X-102-104LF Contact ··
Touchstone Systems
4608X-102-104LF Contact Send RFQ »
XS Micro
4608X-102-104LF Contact ··
SemiconductorPLUS
4608X-102-104LF Contact ··

Descriptions

RES THKFLM NET 100K OHM 2% 1W 100PPM/ C ISOL 8SIP PIN TH
Master Electronics
RES NET ISOLATED 100K OHM 8-SIP
North Star Micro
Res Thick Film NET 100K Ohm 2% 1W }100ppm/Ž ISOL Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk
Chip One Stop Global
RES ARRAY 4 RES 100K OHM 8SIP
Digi-Key
RESISTOR, ISO N/W 4RES, 100KOHM, 2%, SIP; Resistance:100kohm; Resistance Tolerance:± 2%; Power Rating:1W; Voltage Rating:100V; Series:4600X; Temperature Coefficient:± 100ppm/°C; No. of Elements:4; Resistor Case Style:SIP
element14 APAC
RNET - THK FILM CONF SIP
Onlinecomponents.com
Res Thick Film NET 100K Ohm 2% 1W ??100ppm/C ISOL Conformal 8-Pin SIP Pin Thru-Hole Bulk
Verical
Resistor;100 Kilohms;1 W;2 %;100 V (Max.);100 ppm/ DegC;SIP
Allied Electronics
Res Thick Film NET 100K Ohm 2% 1W ±100ppm/°C ISOL Conformal 8-Pin SIP Pin Thru-Hole Bulk
Avnet
Resistor network SIL [Bourns] 4608X-102-104LF Resistor network SIL
Distrelec
100K OHM 8 PIN 2% LOW C-SIP
TTI
4-isolated film resistor 100K 0.3W 2%
RS Components
RESISTOR NETWORK, 100K; Power Rating:1W; Resistance:100kohm; Tolerance, Resistance:± 2%; No. of Elements:4; Series:4608X; Operating Temperature Range:-55°C to +125°C; Resistor Element Type:Thick Film Network; Voltage, Rating:100V dc;;RoHS Compliant: Yes
Newark
Resistor network: Y; 100kΩ; No.of resistors:4; THT; 0.3W; ±2%; 100V
TME
RESISTOR NETWORK, 100K; Power Rating:1W; Resistance:100kohm; Tolerance, Resistance:± 2%; No. of Elements:4; Series:4608X; Operating Temperature Range:-55°C to +125°C; Resistor Element Type:Thick Film Network; Voltage, Rating:100V dc; Temperature Coefficient:± 100ppm/°C; Case Style:SIL; External Depth:5.08mm; External Length / Height:20.27mm; Lead Length:3.43mm; Resistance, Insulation:10Mohm; Temp, Coeff, +:100ppm/°C; Temp, Coeff, -:100ppm/°C; Temp, Op. Max:125°C; Temp, Op. Min:-55°C; Temperature, Full Power Rating:70°C; Tolerance, +:2%; Tolerance, -:2%; Voltage Rating, DC:100V; Width, External:2.49mm; Lead Spacing:2.54mm; No. of Pins:8; Power Rating, per Element:300mW; Temperature Coeff, Tracking +:50ppm/°C; Temperature Coeff, Tracking -:50ppm/°C
Farnell
Res Thick Film NET 100K Ohm 2% 1W }100ppm/Ž ISOL Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk
Chip One Stop Japan
CONFORMAL SIP,8PIN,ISOLATED, 1
Jameco
RNET - THK FILM CONF SIP
Electro Sonic

Technical Specifications

Voltage Rating (DC) 100 V
Resistance Tolerance ±2%
Packaging Bulk
Case / Package / Footprint SIP
Insulation Resistance 10 MΩ
Lead-Free Status Lead Free
Size-Thickness 2.49 mm
Mounting Type Through Hole
Number of Contacts 8
REACH SVHC Compliance No SVHC
Power Rating 1 W
Resistance 100 kΩ
RoHS Compliant
Size-Height 5.08 mm
Number of Pins 8
Size-Length 20.27 mm
Size-Width 2.49 mm
Lead Length 3.43 mm

Documents

element14
Datasheet 2 pages 6 years ago
Newark
Datasheet 2 pages 9 years ago
Electro Sonic
Datasheet 2 pages 10 years ago
Jameco
Datasheet 3 pages 10 years ago
Onlinecomponents.com
Datasheet 2 pages 6 years ago
Compliance Statements
Conflict Mineral Statement 1 page 5 years ago

Images

Alternate Names

BOURNS INC 4608X-102-104LF
BNS 4608X-102-104LF
BOURNES 4608X-102-104LF
BOU 4608X-102-104LF
BOURN 4608X-102-104LF
BOUR 4608X-102-104LF
TRIMPOT 4608X-102-104LF
BRNS 4608X-102-104LF
BRN 4608X-102-104LF
POT 4608X-102-104LF
BOUNS 4608X-102-104LF
POWER INNOVATIONS 4608X-102-104LF
BOURNS ELECTRONICS 4608X-102-104LF
BOURNS INC (VA) 4608X-102-104LF
BOURNS AG 4608X-102-104LF
POWER INNOVA 4608X-102-104LF
POWER INNOVATION 4608X-102-104LF
BNS/B0007 4608X-102-104LF
BOURNS INC TRIMPOT DIV 4608X-102-104LF
bourns net 4608X-102-104LF
power inno 4608X-102-104LF
BOURNS TRIMPOT 4608X-102-104LF
BNS/NONE 4608X-102-104LF
Bourns Incorporated 4608X-102-104LF
BBOURNS 4608X-102-104LF

Search for other parts like 4608X- »