Bourns 4608X-102-103LF

Res Thick Film NET 10K Ohm 2% 1W }100ppm/Ž ISOL Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
4608X-102-103LF 6,685 Buy Now »
USD
0.265 0.257 0.237 0.237 0.237
Verical
4608X-102-103LF 12,400 Buy Now »
USD
0.045
Digi-Key
4608X-2-103LF-ND 5,273 Buy Now »
USD
0.330 0.324 0.270 0.207 0.189
Chip One Stop Japan
C1S134600094140 18,762 Buy Now »
JPY
22.60 19.10
Newark
62J2865 1,847 Buy Now »
USD
0.230 0.184 0.177 0.133 0.101
TTI
4608X-102-103LF 12,500 Buy Now »
USD
0.123 0.123 0.123
Mouser
652-4608X-2LF-10K 6,074 Buy Now »
USD
0.330 0.324 0.270 0.207 0.189
Onlinecomponents.com
4608X102103LF 4,000 Buy Now »
USD
0.200 0.200 0.164 0.120 0.115
Master Electronics
4608X102103LF 3,520 ··
USD
0.200 0.200 0.164 0.120 0.115
Chip One Stop Global
C1S134600094140 3,365 Buy Now »
JPY
29.30 20.40 18.60
Allied Electronics
70155361 1,650 Buy Now »
USD
0.180 0.180 0.150 0.120 0.110
Farnell
9356525 27,648 Buy Now »
GBP
0.295 0.276 0.157 0.067 0.066
element14 APAC
9356525 27,796 Buy Now »
SGD
0.534 0.524 0.437 0.335 0.335
RS Components
5223810 29,725 Buy Now »
GBP
0.152 0.120 0.073
Distrelec
4608X-102-103LF 4,378 Buy Now »
EUR
0.207 0.207 0.126 0.108 0.108
Electro Sonic
4608X102103LF 4,000 Buy Now »
USD
0.212 0.212 0.174 0.127 0.122
Avnet Europe
4608X-102-103LF 8,800 Buy Now »
EUR
0.065 0.047
Avnet Asia
4608X-102-103LF 0 ··
USD
0.123
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Jameco
1932045 5,666 Buy Now »
USD
0.160 0.140 0.140
Quest
4608X-102-103LF 3,912 Buy Now »
USD
1.000 0.500 0.300 0.200 0.150
Area51
4608X-102-103LF 39 ··
USD
0.151 0.151 0.151 0.151 0.151
Eurotronik
4608X-102-103LF 3,300 ··
STLAA.com
4608X-102-103LF 20,160 ··
Abacus Technologies
4608X-102-103LF 2,500 ··
SIE
4608X-102-103LF 35,200 ··
GreenTree Electronics
4608X-102-103LF 13,800 Send RFQ »
TME
4608X-102-103LF 302 Buy Now »
USD
0.198 0.093 0.066 0.066
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
4608X-102-103LF Contact ··
Bristol Electronics
4608X-102-103LF Contact Buy Now »
Chip 1 Exchange
4608X-102-103LF Contact ··
Touchstone Systems
4608X-102-103LF Contact Send RFQ »
SemiconductorPLUS
4608X-102-103LF Contact ··
XS Micro
4608X-102-103LF Contact ··

Descriptions

Resistor network: Y; 10kΩ; No.of resistors:4; THT; 0.3W; ±2%; 100V
TME
RESISTOR NETWORK, 10K; Resistance:10kohm; Resistance Tolerance:± 2%; Power Rating:1W; Voltage Rating:100V; Temperature Coefficient:± 100ppm/°C; No. of Elements:4; Resistor Case Style:SIL; SVHC:No SVHC (20-Jun-2011); External Depth:5.08mm; External Length / Height:20.27mm; External Width:2.49mm; Full Power Rating Temperature:70°C; Insulation Resistance:10Mohm; Lead Length:3.43mm; Lead Spacing:2.54mm; No. of Pins:8; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +125°C; Package / Case:SIL; Power Rating per Element:300mW; Resistor Element Material:Thick Film Array; Series:4608X; Temperature Coeff Tracking +:50ppm/°C; Temperature Coeff Tracking -:50ppm/°C; Temperature Coeff. +:100ppm/°C; Temperature Coeff. -:100ppm/°C; Tolerance +:2%; Tolerance -:2%; Voltage Rating VDC:100V
element14 APAC
RNET - THK FILM CONF SIP
Electro Sonic
Thick Film Resistor Network; Power Rating:1W; Resistance:10kohm; Resistance Tolerance:± 2%; No. of Elements:4; Series:4600X; Operating Temperature Range:-55°C to +125°C; Resistor Element Material:Thick Film; Voltage Rating:100V ;RoHS Compliant: Yes
Newark
Res Thick Film NET 10K Ohm 2% 1W ?100ppm/C ISOL Conformal 8-Pin SIP Pin Thru-Hole Bulk
Verical
10K OHM 8 PIN 2% LOW C-SIP
TTI
Res Thick Film NET 10K Ohm 2% 1W }100ppm/Ž ISOL Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk
Chip One Stop Japan
RNET - THK FILM CONF SIP
Onlinecomponents.com
RESISTOR NETWORK, 10K; Power Rating:1W; Resistance:10kohm; Tolerance, Resistance:± 2%; No. of Elements:4; Series:4608X; Operating Temperature Range:-55°C to +125°C; Resistor Element Type:Thick Film Network; Voltage, Rating:100V dc; Temperature Coefficient:± 100ppm/°C; Case Style:SIL; External Depth:5.08mm; External Length / Height:20.27mm; Lead Length:3.43mm; Resistance, Insulation:10Mohm; Temp, Coeff, +:100ppm/°C; Temp, Coeff, -:100ppm/°C; Temp, Op. Max:125°C; Temp, Op. Min:-55°C; Temperature, Full Power Rating:70°C; Tolerance, +:2%; Tolerance, -:2%; Voltage Rating, DC:100V; Width, External:2.49mm; Lead Spacing:2.54mm; No. of Pins:8; Power Rating, per Element:300mW; Temperature Coeff, Tracking +:50ppm/°C; Temperature Coeff, Tracking -:50ppm/°C
Farnell
Res Thick Film NET 10K Ohm 2% 1W ±100ppm/°C ISOL Conformal 8-Pin SIP Pin Thru-Hole Bulk
Avnet
4-isolated film resistor 10K 0.3W 2%
RS Components
RES ARRAY 4 RES 10K OHM 8SIP
Digi-Key
Res Thick Film NET 10K Ohm 2% 1W }100ppm/Ž ISOL Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk
Chip One Stop Global
Resistor, Ntwrk;10 K Ohms;Isolated;Epoxy Resin;Conformal SIP;1W; 2%;100V;8Pin
Allied Electronics
RES NET ISOLATED 10K OHM 8-SIP
North Star Micro
Res Thick Film NET 10K Ohm 2% 1W ±100ppm/°C ISOL Conformal 8-Pin SIP Pin Thru-Hole Bulk
Avnet Asia
Resistor Thick Film NET 10K Ohm 2% 1W ±100ppm/C ISOL Conformal 8-Pin SIP Pin Thru-Hole Bulk
Jameco
Resistor network SIL [Bourns] 4608X-102-103LF Resistor network SIL
Distrelec
4608X-102-103LF CONF SIP
Master Electronics

Technical Specifications

Power Rating 1 W
Lead-Free Status Lead Free
Size-Thickness 2.49 mm
Mounting Type Through Hole
Size-Height 5.08 mm
Lead Length 3.43 mm
Resistance 10 kΩ
Resistance Tolerance ±2%
Packaging Bulk
Number of Contacts 8
Voltage Rating (DC) 100 V
Insulation Resistance 10 MΩ
RoHS Compliant
REACH SVHC Compliance No SVHC
Number of Pins 8
Size-Length 20.27 mm
Size-Width 2.49 mm
Case / Package / Footprint SIP

Documents

element14
Datasheet 2 pages 6 years ago
Newark
Datasheet 2 pages 9 years ago
Electro Sonic
Datasheet 2 pages 10 years ago
Allied Electronics
Datasheet 2 pages 11 years ago
Jameco
Datasheet 3 pages 8 years ago
Onlinecomponents.com
Datasheet 2 pages 6 years ago
Compliance Statements
Conflict Mineral Statement 1 page 5 years ago

Images

Alternate Names

BOURNS INC 4608X-102-103LF
BNS 4608X-102-103LF
BOURNES 4608X-102-103LF
BOU 4608X-102-103LF
BOURN 4608X-102-103LF
BOUR 4608X-102-103LF
TRIMPOT 4608X-102-103LF
BRNS 4608X-102-103LF
BRN 4608X-102-103LF
POT 4608X-102-103LF
BOUNS 4608X-102-103LF
POWER INNOVATIONS 4608X-102-103LF
BOURNS ELECTRONICS 4608X-102-103LF
BOURNS INC (VA) 4608X-102-103LF
BOURNS AG 4608X-102-103LF
POWER INNOVA 4608X-102-103LF
POWER INNOVATION 4608X-102-103LF
BNS/B0007 4608X-102-103LF
BOURNS INC TRIMPOT DIV 4608X-102-103LF
bourns net 4608X-102-103LF
power inno 4608X-102-103LF
BOURNS TRIMPOT 4608X-102-103LF
BNS/NONE 4608X-102-103LF
Bourns Incorporated 4608X-102-103LF
BBOURNS 4608X-102-103LF

Search for other parts like 4608X- »