Bourns 4608X-102-101LF

Resistor Thick Film NET 100 Ohm 2% 1W ±100ppm/°C Isolated 8-Pin SIP Pin Thru-Hole Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSIP
MountThrough Hole
Number of Pins8
Number of Terminals8
Weight4.535924 g
Technical
Circuit TypeIsolated
Insulation Resistance10 MΩ
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-55 °C
Number of Contacts8
Number of Elements4
Number of Resistors4
PackagingBulk
Power Per Element300 mW
Power Rating1 W
Resistance100 Ω
Schedule B8533210075
Temperature Coefficient100 ppm/°C
TerminationPin
Tolerance2 %
Voltage Rating100 V
Voltage Rating (AC)100 V
Voltage Rating (DC)100 V
Dimensions
Depth2.49 mm
Height5.08 mm
Lead Length3.43 mm
Length20.27 mm
Terminal Pitch2.54 mm
Thickness2.49 mm
Width2.4892 mm

Documents

Download datasheets and manufacturer documentation for Bourns 4608X-102-101LF.

Datasheet2 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages17 years ago
Burklin Elektronik
Datasheet2 pages16 years ago
Jameco
Datasheet3 pages17 years ago
Electro Sonic
Datasheet2 pages17 years ago

Inventory History

3 month trend:
+0.55%

Alternate Parts

Price @ 1000
$ 0.09
$ 1.46
$ 1.46
Stock
146,446
75,645
75,645
Authorized Distributors
18
11
11
Resistance
100 Ω
100 Ω
100 Ω
Mount
Through Hole
Through Hole
Through Hole
Case/Package
SIP
SIP
SIP
Number of Resistors
4
4
4
Tolerance
2 %
2 %
2 %
Power Per Element
300 mW
300 mW
300 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Bourns 4608X-102-101LF.

Related Parts

Descriptions

Descriptions of Bourns 4608X-102-101LF provided by its distributors.

Resistor Thick Film NET 100 Ohm 2% 1W ±100ppm/°C Isolated 8-Pin SIP Pin Thru-Hole Bulk
Resistor, 100 Ohms, 1 W, 2 %, 100 V (Max.), 100 ppm/ DegC, 125 Deg | Bourns 4608X-102-101LF
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1W, 100ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 8010
Resistor network, SIP-8, 100 Ω, 0.3 W, ±2 %, 4 resistors, 4608X-102-101LF
RESISTOR NETWORK, 100R; Resistance: 100ohm; Product Range: 4600X Series; No. of Elements: 4Elements; Network Circuit Type: Isolated; Resistor Case Style: SIP; No. of Pins: 8Pins; Voltage Rating: 100V; Power Rating per Element: 3
Number of Resistors = 4 / Power Rating W = 1 / Power Rating per Resistor mW = 300 / Resistance Ohm = 100 / Series = 4608X / Tolerance (±) % = 2 / Resistor Case Style = SIP / Termination Type = PCB Pins / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Number of Terminals = 8 / Circuit Type = Isolated

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4608X-102-101 LF
  • 4608X-102-101-LF
  • 4608X-102-101LF.
  • 4608X102-101LF

Technical Specifications

Physical
Case/PackageSIP
MountThrough Hole
Number of Pins8
Number of Terminals8
Weight4.535924 g
Technical
Circuit TypeIsolated
Insulation Resistance10 MΩ
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-55 °C
Number of Contacts8
Number of Elements4
Number of Resistors4
PackagingBulk
Power Per Element300 mW
Power Rating1 W
Resistance100 Ω
Schedule B8533210075
Temperature Coefficient100 ppm/°C
TerminationPin
Tolerance2 %
Voltage Rating100 V
Voltage Rating (AC)100 V
Voltage Rating (DC)100 V
Dimensions
Depth2.49 mm
Height5.08 mm
Lead Length3.43 mm
Length20.27 mm
Terminal Pitch2.54 mm
Thickness2.49 mm
Width2.4892 mm

Documents

Download datasheets and manufacturer documentation for Bourns 4608X-102-101LF.

Datasheet2 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages17 years ago
Burklin Elektronik
Datasheet2 pages16 years ago
Jameco
Datasheet3 pages17 years ago
Electro Sonic
Datasheet2 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago