Bourns 4608X-101-561

Res Thick Film NET 560 Ohm 2% 1W ±100ppm/C BUS Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSIP
MountThrough Hole
Number of Pins8
Number of Terminals8
Technical
Circuit TypeBussed
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-55 °C
Number of Contacts8
Number of Resistors7
PackagingBulk
Power Per Element200 mW
Power Rating1 W
Resistance560 Ω
Temperature Coefficient100 ppm/°C
TerminationPin
Tolerance2 %
Voltage Rating (DC)100 V
Dimensions
Depth2.49 mm
Height5.08 mm
Lead Pitch2.49 mm
Length20.2692 mm
Terminal Pitch2.54 mm
Thickness2.49 mm
Width2.4892 mm

Documents

Download datasheets and manufacturer documentation for Bourns 4608X-101-561.

Electro Sonic
Datasheet2 pages13 years ago
Datasheet2 pages17 years ago
Sierra IC
Datasheet2 pages19 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.292
$ 0.098
$ 0.098
Stock
1,023
121,649
121,649
Authorized Distributors
3
12
12
Resistance
560 Ω
560 Ω
560 Ω
Mount
Through Hole
Through Hole
Through Hole
Case/Package
SIP
SIP
SIP
Number of Resistors
7
7
7
Tolerance
2 %
2 %
2 %
Power Per Element
200 mW
200 mW
200 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Bourns 4608X-101-561.

Related Parts

Descriptions

Descriptions of Bourns 4608X-101-561 provided by its distributors.

Res Thick Film NET 560 Ohm 2% 1W ±100ppm/C BUS Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk
RES ARRAY 7 RES 560 OHM 8SIP

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno

Technical Specifications

Physical
Case/PackageSIP
MountThrough Hole
Number of Pins8
Number of Terminals8
Technical
Circuit TypeBussed
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-55 °C
Number of Contacts8
Number of Resistors7
PackagingBulk
Power Per Element200 mW
Power Rating1 W
Resistance560 Ω
Temperature Coefficient100 ppm/°C
TerminationPin
Tolerance2 %
Voltage Rating (DC)100 V
Dimensions
Depth2.49 mm
Height5.08 mm
Lead Pitch2.49 mm
Length20.2692 mm
Terminal Pitch2.54 mm
Thickness2.49 mm
Width2.4892 mm

Documents

Download datasheets and manufacturer documentation for Bourns 4608X-101-561.

Electro Sonic
Datasheet2 pages13 years ago
Datasheet2 pages17 years ago
Sierra IC
Datasheet2 pages19 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago