Bourns 4608X-101-222LF

Res Thick Film NET 2.2K Ohm 2% 1W ±100ppm/C BUS Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSIP
MountThrough Hole
Number of Pins8
Number of Terminals8
Weight31.751466 g
Technical
Circuit TypeBussed
CompositionThick Film
Insulation Resistance10 MΩ
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-55 °C
Number of Contacts8
Number of Elements7
Number of Resistors7
PackagingBulk
Power Per Element200 mW
Power Rating1 W
Resistance2.2 kΩ
Schedule B8533210075
Temperature Coefficient100 ppm/°C
TerminationPin
Tolerance2 %
Voltage Rating100 V
Voltage Rating (AC)100 V
Voltage Rating (DC)100 V
Dimensions
Depth2.49 mm
Height5.08 mm
Lead Length3.43 mm
Lead Pitch2.54 mm
Length20.27 mm
Terminal Pitch2.54 mm
Thickness2.49 mm
Width2.4892 mm

Documents

Download datasheets and manufacturer documentation for Bourns 4608X-101-222LF.

Datasheet2 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages17 years ago
Jameco
Datasheet3 pages15 years ago
Electro Sonic
Datasheet2 pages17 years ago

Inventory History

3 month trend:
-54.17%

Alternate Parts

Price @ 1000
$ 0.111
$ 0.726
$ 0.837
$ 0.179
Stock
30,572
76,499
36,018
93,284
Authorized Distributors
15
11
6
6
Resistance
2.2 kΩ
2.2 kΩ
2.2 kΩ
2.2 kΩ
Mount
Through Hole
Through Hole
Through Hole
Through Hole
Case/Package
SIP
SIP
SIP
SIP
Number of Resistors
7
7
7
7
Tolerance
2 %
2 %
2 %
2 %
Power Per Element
200 mW
200 mW
200 mW
200 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Bourns 4608X-101-222LF.

Related Parts

Descriptions

Descriptions of Bourns 4608X-101-222LF provided by its distributors.

Res Thick Film NET 2.2K Ohm 2% 1W ±100ppm/C BUS Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk
8-SIP ARRAY/NETWORK RESISTOR 4600X 0.798Lx0.098W 20.27mmx2.49mm 1W 2.2kOhm ±100ppm/C
Resistor, 2.2 Kilohms, 1 W, 2 %, 100 V (Max.), 100 ppm/ DegC, SIP | Bourns 4608X-101-222LF
Resistor, Network, 2.2 kOhm, ± 2%, 1 W, 7 Resistors, Bussed, SIP, PC Pin, Through Hole, Thick Film
RESISTOR NETWORK, 2K2; Resistance: 2.2kohm; Product Range: 4600X Series; No. of Elements: 7Elements; Network Circuit Type: Bussed; Resistor Case Style: SIP; No. of Pins: 8Pins; Voltage Rating: 100V; Power Rating per Element: 200

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno
  • BOURNS TRIMPOT

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4608X-101-222-LF
  • 4608X-101-222LF.
  • 4608X101-222LF

Technical Specifications

Physical
Case/PackageSIP
MountThrough Hole
Number of Pins8
Number of Terminals8
Weight31.751466 g
Technical
Circuit TypeBussed
CompositionThick Film
Insulation Resistance10 MΩ
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-55 °C
Number of Contacts8
Number of Elements7
Number of Resistors7
PackagingBulk
Power Per Element200 mW
Power Rating1 W
Resistance2.2 kΩ
Schedule B8533210075
Temperature Coefficient100 ppm/°C
TerminationPin
Tolerance2 %
Voltage Rating100 V
Voltage Rating (AC)100 V
Voltage Rating (DC)100 V
Dimensions
Depth2.49 mm
Height5.08 mm
Lead Length3.43 mm
Lead Pitch2.54 mm
Length20.27 mm
Terminal Pitch2.54 mm
Thickness2.49 mm
Width2.4892 mm

Documents

Download datasheets and manufacturer documentation for Bourns 4608X-101-222LF.

Datasheet2 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages17 years ago
Jameco
Datasheet3 pages15 years ago
Electro Sonic
Datasheet2 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago