Bourns 4608X-101-103LF

Res Thick Film NET 10K Ohm 2% 1W ±100ppm/°C BUS Conformal 8-Pin SIP Pin Thru-Hole Bulk

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
4608X-101-103LF 17,070 Buy Now »
USD
0.228 0.151 0.151
Verical 2
4608X-101-103LF 13,200 Buy Now »
USD
0.045
4608X-101-103LF 17,070 Buy Now »
USD
0.181 0.137
Avnet
4608X-101-103LF 6,846 Buy Now »
USD
0.265 0.257 0.237 0.237 0.237
Digi-Key
4608X-1-103LF-ND 17,108 Buy Now »
USD
0.330 0.324 0.270 0.207 0.189
Chip One Stop Japan
C1S134600093673 13,553 Buy Now »
JPY
22.60 19.10
TTI
4608X-101-103LF 59,000 Buy Now »
USD
0.123 0.123 0.123
Mouser
652-4608X-1LF-10K 5,680 Buy Now »
USD
0.330 0.324 0.270 0.207 0.189
Newark 2
39K2636 0 ··
USD
0.208 0.208 0.208 0.150 0.103
62J2850 2,923 Buy Now »
USD
0.230 0.184 0.177 0.133 0.101
Onlinecomponents.com
4608X101103LF 3,814 Buy Now »
USD
0.200 0.200 0.164 0.120 0.115
Master Electronics
4608X101103LF 3,356 ··
USD
0.200 0.200 0.164 0.120 0.115
Allied Electronics
70154307 2,100 Buy Now »
USD
0.180 0.180 0.150 0.120 0.110
MCM Electronics
287-3970 5 Buy Now »
USD
0.190 0.190 0.190 0.190 0.190
Farnell
9356371 10,916 Buy Now »
GBP
0.283 0.265 0.182 0.080 0.068
element14 APAC
9356371 9,886 Buy Now »
SGD
0.534 0.524 0.437 0.335 0.335
Electro Sonic
4608X101103LF 3,814 Buy Now »
USD
0.212 0.212 0.174 0.127 0.122
Distrelec
4608X-101-103LF 868 Buy Now »
EUR
0.207 0.207 0.126 0.108 0.108
RS Components
5223674 3,175 Buy Now »
GBP
0.177 0.140 0.085
Avnet Europe
4608X-101-103LF 3,025 Buy Now »
EUR
0.065 0.047
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
4608X-101-103LF 2,095 Buy Now »
USD
0.700 0.350 0.210 0.140 0.140
Area51
4608X-101-103LF 46 ··
USD
0.151 0.151 0.151 0.151 0.151
Eurotronik
4608X-101-103LF 5,700 ··
Component Electronics
4608X-101-103LF 500 ··
STLAA.com
4608X-101-103LF 1,050 ··
Abacus Technologies
4608X-101-103LF 3,731 ··
SIE
4608X-101-103LF 3,086 ··
Rotakorn
4608X-101-103LF 400 ··
TME
4608X-101-103LF 827 Buy Now »
USD
0.199 0.093 0.067 0.067
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip 1 Exchange
4608X-101-103LF Contact ··
Touchstone Systems
4608X-101-103LF Contact Send RFQ »
North Star Micro
4608X-101-103LF Contact ··
XS Micro
4608X-101-103LF Contact ··
SemiconductorPLUS
4608X-101-103LF Contact ··

Descriptions

Thick Film Resistor Network; Power Rating:1W; Resistance:10kohm; Resistance Tolerance:± 2%; No. of Elements:7; Series:4600X; Operating Temperature Range:-55°C to +125°C; Resistor Element Material:Thick Film; Voltage Rating:100V ;RoHS Compliant: Yes
Newark
RES NET BUSSED 10K OHM 8-SIP
North Star Micro
RES ARRAY 7 RES 10K OHM 8SIP
Digi-Key
RNET - THK FILM CONF SIP
Electro Sonic
Res Thick Film NET 10K Ohm 2% 1W ±100ppm/°C BUS Conformal 8-Pin SIP Pin Thru-Hole Bulk
Avnet
RES THKFLM NET 10K OHM 2% 1W 100PPM/ C BUS 8SIP PIN TH
Master Electronics
7-bussed thick film resistor 10K 0.2W
RS Components
Resistor network SIL [Bourns] 4608X-101-103LF Resistor network SIL
Distrelec
Res Thick Film NET 10K Ohm 2% 1W ?100ppm/?C BUS 8-Pin SIP Pin Thru-Hole Bulk
Verical
Resistor network: X; 10kΩ; No.of resistors:7; THT; 0.2W; ±2%; 100V
TME
RESISTOR NETWORK, 10K; Resistance:10kohm; Resistance Tolerance:± 2%; Power Rating:1W; Voltage Rating:100V; Temperature Coefficient:± 100ppm/°C; No. of Elements:7; Resistor Case Style:SIL; SVHC:No SVHC (20-Jun-2011); External Depth:5.08mm; External Length / Height:20.27mm; External Width:2.49mm; Full Power Rating Temperature:70°C; Insulation Resistance:10Mohm; Lead Length:3.43mm; Lead Spacing:2.54mm; No. of Pins:8; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +125°C; Package / Case:SIL; Power Rating per Element:200mW; Resistor Element Material:Thick Film Array; Series:4608X; Temperature Coeff Tracking +:50ppm/°C; Temperature Coeff Tracking -:50ppm/°C; Temperature Coeff. +:100ppm/°C; Temperature Coeff. -:100ppm/°C; Tolerance +:2%; Tolerance -:2%; Voltage Rating VDC:100V
element14 APAC
RNET - THK FILM CONF SIP
Onlinecomponents.com
10K OHM 8 PIN 2% LOW C-SIP
TTI
Resistor, Ntwrk;10000 Ohms;Bussed;EpoxyResin;Conformal SIP;1W;2%;100V;8Pin
Allied Electronics
RESISTOR NETWORK, 10K; Power Rating:1W; Resistance:10kohm; Tolerance, Resistance:± 2%; No. of Elements:7; Series:4608X; Operating Temperature Range:-55°C to +125°C; Resistor Element Type:Thick Film Network; Voltage, Rating:100V dc; Temperature Coefficient:± 100ppm/°C; Case Style:SIL; External Depth:5.08mm; External Length / Height:20.27mm; Lead Length:3.43mm; Resistance, Insulation:10Mohm; Temp, Coeff, +:100ppm/°C; Temp, Coeff, -:100ppm/°C; Temp, Op. Max:125°C; Temp, Op. Min:-55°C; Temperature, Full Power Rating:70°C; Tolerance, +:2%; Tolerance, -:2%; Voltage Rating, DC:100V; Width, External:2.49mm; Lead Spacing:2.54mm; No. of Pins:8; Power Rating, per Element:200mW; Temperature Coeff, Tracking +:50ppm/°C; Temperature Coeff, Tracking -:50ppm/°C
Farnell
Res Thick Film NET 10K Ohm 2% 1W 100ppm/ C BUS Conformal 8-Pin SIP Pin Thru-Hole Bulk
Chip One Stop Japan

Technical Specifications

Insulation Resistance 10 MΩ
RoHS Compliant
Power Rating 1 W
Size-Width 2.49 mm
Lead-Free Status Lead Free
Resistance 10 kΩ
Mounting Type Through Hole
REACH SVHC Compliance No SVHC
Voltage Rating (DC) 100 V
Resistance Tolerance ±2%
Size-Length 20.27 mm
Lead Length 3.43 mm
Packaging Bulk
Size-Thickness 2.49 mm
Number of Contacts 8
Size-Height 5.08 mm
Number of Pins 8
Case / Package / Footprint SIP

Documents

Farnell
Datasheet 2 pages 6 years ago
Datasheet 2 pages 11 years ago
Newark
Datasheet 2 pages 9 years ago
Electro Sonic
Datasheet 2 pages 10 years ago
Allied Electronics
Datasheet 2 pages 11 years ago
Jameco
Datasheet 3 pages 9 years ago
Onlinecomponents.com
Datasheet 2 pages 6 years ago
Compliance Statements
Conflict Mineral Statement 1 page 5 years ago

Images

Alternate Names

BOURNS INC 4608X-101-103LF
BNS 4608X-101-103LF
BOURNES 4608X-101-103LF
BOU 4608X-101-103LF
BOURN 4608X-101-103LF
BOUR 4608X-101-103LF
TRIMPOT 4608X-101-103LF
BRNS 4608X-101-103LF
BRN 4608X-101-103LF
POT 4608X-101-103LF
BOUNS 4608X-101-103LF
POWER INNOVATIONS 4608X-101-103LF
BOURNS ELECTRONICS 4608X-101-103LF
BOURNS INC (VA) 4608X-101-103LF
BOURNS AG 4608X-101-103LF
POWER INNOVA 4608X-101-103LF
POWER INNOVATION 4608X-101-103LF
BNS/B0007 4608X-101-103LF
BOURNS INC TRIMPOT DIV 4608X-101-103LF
bourns net 4608X-101-103LF
power inno 4608X-101-103LF
BOURNS TRIMPOT 4608X-101-103LF
BNS/NONE 4608X-101-103LF
Bourns Incorporated 4608X-101-103LF
BBOURNS 4608X-101-103LF

Search for other parts like 4608X- »