Bourns 4606X-102-103LF

Res Thick Film NET 10K Ohm 2% 0.75W(3/4W) 100ppm/ C ISOL Conformal 6-Pin SIP Pin Thru-Hole Bulk

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
4606X-102-103LF 9,322 Buy Now »
USD
0.218 0.210 0.145 0.106 0.103
Verical 2
4606X-102-103LF 3,200 Buy Now »
USD
0.033
4606X-102-103LF 9,322 Buy Now »
USD
0.129 0.110
Avnet
4606X-102-103LF 3,461 Buy Now »
USD
0.212 0.206 0.189 0.189 0.189
Chip One Stop Japan
C1S134600093141 9,322 Buy Now »
JPY
11.00 9.90 8.70
Digi-Key
4606X-2-103LF-ND 4,481 Buy Now »
USD
0.270 0.259 0.216 0.166 0.151
Newark
62J2833 702 Buy Now »
USD
0.171 0.137 0.132 0.100 0.076
TTI
4606X-102-103LF 9,600 Buy Now »
USD
0.089 0.089 0.089
Mouser
652-4606X-2LF-10K 3,212 Buy Now »
USD
0.270 0.259 0.216 0.165 0.151
Onlinecomponents.com
4606X102103LF 2,110 Buy Now »
USD
0.160 0.160 0.131 0.096 0.092
Master Electronics
4606X102103LF 1,628 ··
USD
0.160 0.160 0.131 0.096 0.092
Chip One Stop Global
C1S134600093141 431 Buy Now »
JPY
31.30 31.30 31.30
MCM Electronics
287-3962 6 Buy Now »
USD
0.190 0.190 0.190 0.190 0.190
Allied Electronics
70155427 4 Buy Now »
USD
0.096 0.096 0.080 0.064 0.060
Farnell
9356304 702 Buy Now »
GBP
0.286 0.223 0.143 0.068 0.052
element14 APAC
9356304 807 Buy Now »
SGD
0.423 0.406 0.338 0.259 0.259
Electro Sonic
4606X102103LF 2,110 Buy Now »
USD
0.170 0.170 0.139 0.102 0.098
Distrelec
4606X-102-103LF 570 Buy Now »
EUR
0.152 0.152 0.092 0.079 0.079
Avnet Europe
4606X-102-103LF 4,400 Buy Now »
EUR
0.095 0.034
RS Components
5223602 1,625 Buy Now »
GBP
0.087 0.078 0.045
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Jameco
1160111 9,046 Buy Now »
USD
0.120 0.110 0.110
Quest
4606X-102-103LF 2,900 Buy Now »
USD
0.600 0.300 0.180 0.120 0.120
Area51
4606X-102-103LF 54 ··
USD
0.095 0.095 0.095 0.095 0.095
Eurotronik
4606X-102-103LF 200 ··
STLAA.com
4606X-102-103LF 6,240 ··
Abacus Technologies
4606X-102-103LF 5,319 ··
SIE
4606X-102-103LF 2,796 ··
TME
4606X-102-103LF 355 Buy Now »
USD
0.176 0.079 0.053 0.053
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
4606X-102-103LF Contact Send RFQ »
North Star Micro
4606X-102-103LF Contact ··
XS Micro
4606X-102-103LF Contact ··
SemiconductorPLUS
4606X-102-103LF Contact ··

Descriptions

Resistor;10 Kilohms;0.75 W;2 %;100 V (Max.);100 ppm/ DegC
Allied Electronics
Res Thick Film NET 10K Ohm 2% 0.75W(3/4W) 100ppm/ C ISOL Conformal 6-Pin SIP Pin Thru-Hole Bulk
Chip One Stop Global
10K OHM 6 PIN 2% LOW C-SIP
TTI
Res Thick Film NET 10K Ohm 2% 0.75W ?100ppm/?C ISOL Conformal 6-Pin SIP Pin Thru-Hole Bulk
Verical
CONFORMAL SIP,6PIN,ISOLATED, 1
Jameco
RES THKFLM NET 10K OHM 2% 3/4W 100PPM/ C ISOL 6SIP PIN TH
Master Electronics
Res Thick Film NET 10K Ohm 2% 0.75W(3/4W) 100ppm/ C ISOL Conformal 6-Pin SIP Pin Thru-Hole Bulk
Chip One Stop Japan
RESISTOR NETWORK, 10K; Resistance:10kohm; Resistance Tolerance:± 2%; Power Rating:750mW; Voltage Rating:100V; Temperature Coefficient:± 100ppm/°C; No. of Elements:3; Resistor Case Style:SIL; SVHC:No SVHC (20-Jun-2011); External Depth:5.08mm; External Length / Height:15.19mm; External Width:2.49mm; Full Power Rating Temperature:70°C; Insulation Resistance:10Mohm; Lead Length:3.43mm; Lead Spacing:2.54mm; No. of Pins:6; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +125°C; Package / Case:SIL; Power Rating per Element:300mW; Resistor Element Material:Thick Film Array; Series:4606X; Temperature Coeff Tracking +:50ppm/°C; Temperature Coeff Tracking -:50ppm/°C; Temperature Coeff. +:100ppm/°C; Temperature Coeff. -:100ppm/°C; Tolerance +:2%; Tolerance -:2%; Voltage Rating VDC:100V
element14 APAC
RNET - THK FILM CONF SIP
Onlinecomponents.com
Resistor network: Y; 10kΩ; No.of resistors:3; THT; 0.3W; ±2%; 100V
TME
Thick Film Resistor Network; Power Rating:750mW; Resistance:10kohm; Resistance Tolerance:± 2%; No. of Elements:3; Series:4600X; Operating Temperature Range:-55°C to +125°C; Resistor Element Material:Thick Film ;RoHS Compliant: Yes
Newark
RES ARRAY 3 RES 10K OHM 6SIP
Digi-Key
Res Thick Film NET 10K Ohm 2% 3/4W ±100ppm/°C ISOL Conformal 6-Pin SIP Pin Thru-Hole Bulk
Avnet
RESISTOR NETWORK, 10K; Power Rating:750mW; Resistance:10kohm; Tolerance, Resistance:± 2%; No. of Elements:3; Series:4606X; Operating Temperature Range:-55°C to +125°C; Resistor Element Type:Thick Film Network; Voltage, Rating:100V dc; Temperature Coefficient:± 100ppm/°C; Case Style:SIL; External Depth:5.08mm; External Length / Height:15.19mm; Lead Length:3.43mm; Resistance, Insulation:10Mohm; Temp, Coeff, +:100ppm/°C; Temp, Coeff, -:100ppm/°C; Temp, Op. Max:125°C; Temp, Op. Min:-55°C; Temperature, Full Power Rating:70°C; Tolerance, +:2%; Tolerance, -:2%; Voltage Rating, DC:100V; Width, External:2.49mm; Lead Spacing:2.54mm; No. of Pins:6; Power Rating, per Element:300mW; Temperature Coeff, Tracking +:50ppm/°C; Temperature Coeff, Tracking -:50ppm/°C
Farnell
RNET - THK FILM CONF SIP
Electro Sonic
RES NET ISOLATED 10K OHM 6-SIP
North Star Micro
Network resistor 3-ISO 10K
RS Components
Resistor network SIL [Bourns] 4606X-102-103LF Resistor network SIL
Distrelec

Technical Specifications

Number of Contacts 6
Voltage Rating (DC) 100 V
Resistance 10 kΩ
Mounting Type Through Hole
Insulation Resistance 10 MΩ
Size-Height 5.08 mm
Power Rating 750 mW
Size-Width 2.49 mm
Resistance Tolerance ±2%
Size-Thickness 2.49 mm
Lead Length 3.43 mm
Lead-Free Status Lead Free
Case / Package / Footprint SIP
RoHS Compliant
REACH SVHC Compliance No SVHC
Number of Pins 6
Size-Length 15.19 mm
Packaging Bulk

Documents

element14
Datasheet 2 pages 6 years ago
Newark
Datasheet 2 pages 9 years ago
Farnell
Datasheet 2 pages 11 years ago
Jameco
Datasheet 3 pages 9 years ago
Electro Sonic
Datasheet 2 pages 10 years ago
Onlinecomponents.com
Datasheet 2 pages 6 years ago
Compliance Statements
Conflict Mineral Statement 1 page 5 years ago

Images

Alternate Names

BOURNS INC 4606X-102-103LF
BNS 4606X-102-103LF
BOURNES 4606X-102-103LF
BOU 4606X-102-103LF
BOURN 4606X-102-103LF
BOUR 4606X-102-103LF
TRIMPOT 4606X-102-103LF
BRNS 4606X-102-103LF
BRN 4606X-102-103LF
POT 4606X-102-103LF
BOUNS 4606X-102-103LF
POWER INNOVATIONS 4606X-102-103LF
BOURNS ELECTRONICS 4606X-102-103LF
BOURNS INC (VA) 4606X-102-103LF
BOURNS AG 4606X-102-103LF
POWER INNOVA 4606X-102-103LF
POWER INNOVATION 4606X-102-103LF
BNS/B0007 4606X-102-103LF
BOURNS INC TRIMPOT DIV 4606X-102-103LF
bourns net 4606X-102-103LF
power inno 4606X-102-103LF
BOURNS TRIMPOT 4606X-102-103LF
BNS/NONE 4606X-102-103LF
Bourns Incorporated 4606X-102-103LF
BBOURNS 4606X-102-103LF

Search for other parts like 4606X- »