Bourns 4606X-102-102LF

Res Thick Film NET 1K Ohm 2% 0.75W(3/4W) 100ppm/ C ISOL Conformal 6-Pin SIP Pin Thru-Hole Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSIP
Contact PlatingCopper, Silver, Tin
MountThrough Hole
Number of Pins6
Number of Terminals6
Weight4.535924 g
Technical
Circuit TypeIsolated
Insulation Resistance10 MΩ
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-55 °C
Number of Contacts6
Number of Elements3
Number of Resistors3
PackagingBulk
Power Per Element300 mW
Power Rating750 mW
Resistance1 kΩ
Schedule B8533210075
Temperature Coefficient100 ppm/°C
TerminationPin
Tolerance2 %
Voltage Rating100 V
Voltage Rating (AC)100 V
Voltage Rating (DC)100 V
Dimensions
Depth2.49 mm
Height5.08 mm
Lead Length3.43 mm
Lead Pitch2.54 mm
Length15.19 mm
Terminal Pitch2.54 mm
Thickness2.49 mm
Width2.4892 mm

Documents

Download datasheets and manufacturer documentation for Bourns 4606X-102-102LF.

Datasheet2 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages17 years ago
Burklin Elektronik
Datasheet2 pages16 years ago
Jameco
Datasheet3 pages17 years ago
Electro Sonic
Datasheet2 pages17 years ago
Farnell
Datasheet2 pages19 years ago

Inventory History

3 month trend:
-33.89%

Alternate Parts

Price @ 1000
$ 0.068
$ 1.595
$ 1.595
Stock
133,755
42,223
42,223
Authorized Distributors
19
9
9
Resistance
1 kΩ
1 kΩ
1 kΩ
Mount
Through Hole
Through Hole
Through Hole
Case/Package
SIP
SIP
SIP
Number of Resistors
3
3
3
Tolerance
2 %
2 %
2 %
Power Per Element
300 mW
300 mW
300 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Bourns 4606X-102-102LF.

Related Parts

Descriptions

Descriptions of Bourns 4606X-102-102LF provided by its distributors.

Res Thick Film NET 1K Ohm 2% 0.75W(3/4W) 100ppm/ C ISOL Conformal 6-Pin SIP Pin Thru-Hole Bulk
6-SIP ARRAY/NETWORK RESISTOR 4600X 0.598Lx0.098W 15.19mmx2.49mm 750mW 1kOhm 卤100ppm/C
Resistor, 1 Kilohms, 0.75 W, 2 %, 100 V (Max.), 100 ppm/ DegC | Bourns 4606X-102-102LF
Resistor, Network, 1 kOhm, ± 2%, 750 mW, 3 Resistors, Isolated, SIP, PC Pin, Through Hole, Thick Film
Resistor network, SIP-6, 1 kΩ, 0.3 W, ±2 %, 3 resistors, 4606X-102-102LF
RESISTOR NETWORK, 1K; Resistance: 1kohm; Product Range: 4600X Series; No. of Elements: 3Elements; Network Circuit Type: Isolated; Resistor Case Style: SIP; No. of Pins: 6Pins; Voltage Rating: 100V; Power Rating per Element: 300m
Number of Resistors = 3 / Power Rating mW = 750 / Power Rating per Resistor mW = 300 / Resistance kOhm = 1 / Series = 4606X / Tolerance (±) % = 2 / Resistor Case Style = SIP / Termination Type = PCB Pins / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Number of Terminals = 6 / Circuit Type = Isolated

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4606X-102-102-LF
  • 4606X-102-102LF.
  • 4606X102-102-LF
  • 4606X102-102LF

Technical Specifications

Physical
Case/PackageSIP
Contact PlatingCopper, Silver, Tin
MountThrough Hole
Number of Pins6
Number of Terminals6
Weight4.535924 g
Technical
Circuit TypeIsolated
Insulation Resistance10 MΩ
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-55 °C
Number of Contacts6
Number of Elements3
Number of Resistors3
PackagingBulk
Power Per Element300 mW
Power Rating750 mW
Resistance1 kΩ
Schedule B8533210075
Temperature Coefficient100 ppm/°C
TerminationPin
Tolerance2 %
Voltage Rating100 V
Voltage Rating (AC)100 V
Voltage Rating (DC)100 V
Dimensions
Depth2.49 mm
Height5.08 mm
Lead Length3.43 mm
Lead Pitch2.54 mm
Length15.19 mm
Terminal Pitch2.54 mm
Thickness2.49 mm
Width2.4892 mm

Documents

Download datasheets and manufacturer documentation for Bourns 4606X-102-102LF.

Datasheet2 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages17 years ago
Burklin Elektronik
Datasheet2 pages16 years ago
Jameco
Datasheet3 pages17 years ago
Electro Sonic
Datasheet2 pages17 years ago
Farnell
Datasheet2 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago