Bourns 4606X-101-103LF

Res Thick Film NET 10K Ohm 2% 0.75W(3/4W) }100ppm/Ž BUS Conformal Coated 6-Pin SIP Pin Thru-Hole Bulk

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
4606X-101-103LF 74,261 Buy Now »
USD
0.219 0.213 0.168 0.149 0.096
Verical
4606X-101-103LF 74,261 Buy Now »
USD
0.115 0.102
Chip One Stop Japan
C1S134600092674 74,261 Buy Now »
JPY
10.50 10.30 6.61
Avnet
4606X-101-103LF 5,540 Buy Now »
USD
0.212 0.206 0.189 0.189 0.189
Digi-Key
4606X-1-103LF-ND 11,171 Buy Now »
USD
0.270 0.259 0.216 0.166 0.151
Newark
62J2820 3,048 Buy Now »
USD
0.171 0.137 0.132 0.100 0.076
TTI
4606X-101-103LF 27,500 Buy Now »
USD
0.092 0.092 0.092
Mouser
652-4606X-1LF-10K 6,518 Buy Now »
USD
0.270 0.259 0.216 0.165 0.151
Onlinecomponents.com
4606X101103LF 6,606 Buy Now »
USD
0.160 0.160 0.131 0.096 0.092
Master Electronics
4606X101103LF 4,094 ··
USD
0.160 0.160 0.131 0.096 0.092
Chip One Stop Global
C1S134600092674 1,375 Buy Now »
JPY
23.40 16.30 16.30
Allied Electronics
70155420 1,531 Buy Now »
USD
0.096 0.096 0.080 0.064 0.060
MCM Electronics
287-3952 10 Buy Now »
USD
0.190 0.190 0.190 0.190 0.190
Farnell
9356142 6,511 Buy Now »
GBP
0.232 0.214 0.127 0.062 0.052
element14 APAC
9356142 6,371 Buy Now »
SGD
0.320 0.230 0.156 0.156
Electro Sonic
4606X101103LF 6,606 Buy Now »
USD
0.170 0.170 0.139 0.102 0.098
Distrelec
4606X-101-103LF 1,659 Buy Now »
EUR
0.152 0.152 0.092 0.079 0.079
RS Components
5223488 14,350 Buy Now »
GBP
0.123 0.102 0.070
Avnet Europe
4606X-101-103LF 4,800 Buy Now »
EUR
0.095 0.034
Avnet Asia
4606X-101-103LF 4,000 Buy Now »
USD
0.039 0.034
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Jameco
1932037 70,548 Buy Now »
USD
0.120 0.110 0.110
Quest
4606X-101-103LF 2,026 Buy Now »
USD
0.600 0.300 0.180 0.120 0.120
Eurotronik
4606X-101-103LF 2,700 ··
SIE
4606X-101-103LF 3,800 ··
Abacus Technologies
4606X-101-103LF 5,000 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Bristol Electronics
4606X-101-103LF Contact Buy Now »
Touchstone Systems
4606X-101-103LF Contact Send RFQ »
North Star Micro
4606X-101-103LF Contact ··
XS Micro
4606X-101-103LF Contact ··
SemiconductorPLUS
4606X-101-103LF Contact ··

Descriptions

Res Thick Film NET 10K Ohm 2% 0.75W(3/4W) }100ppm/Ž BUS Conformal Coated 6-Pin SIP Pin Thru-Hole Bulk
Chip One Stop Global
RES THKFLM NET 10K OHM 2% 3/4W 100PPM/ C BUS 6SIP PIN TH
Master Electronics
RESISTOR NETWORK, 10K; Resistance:10kohm; Resistance Tolerance:± 2%; Power Rating:750mW; Voltage Rating:100V; Temperature Coefficient:± 100ppm/°C; No. of Elements:5; Resistor Case Style:SIL; SVHC:No SVHC (20-Jun-2011); External Depth:5.08mm; External Length / Height:15.19mm; External Width:2.49mm; Full Power Rating Temperature:70°C; Insulation Resistance:10Mohm; Lead Length:3.43mm; Lead Spacing:2.54mm; No. of Pins:6; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +125°C; Package / Case:SIL; Power Rating per Element:200mW; Resistor Element Material:Thick Film Array; Series:4606X; Temperature Coeff Tracking +:50ppm/°C; Temperature Coeff Tracking -:50ppm/°C; Temperature Coeff. +:100ppm/°C; Temperature Coeff. -:100ppm/°C; Tolerance +:2%; Tolerance -:2%; Voltage Rating VDC:100V
element14 APAC
Resistor Thick Film NET 10K Ohm 2% 3/4W ±100ppm/C BUS Conformal 6-Pin SIP Pin Thru-Hole Bulk
Jameco
10K OHM 6 PIN 2% LOW C-SIP
TTI
Res Thick Film NET 10K Ohm 2% 3/4W ±100ppm/°C BUS Conformal 6-Pin SIP Pin Thru-Hole Bulk
Avnet Asia
Res Thick Film NET 10K Ohm 2% 0.75W(3/4W) ?100ppm/C BUS Conformal 6-Pin SIP Pin Thru-Hole Bulk
Verical
5-bussed thick film resistor 10K 0.2W
RS Components
Resistor;10 Kilohms;0.75 W;2 %;100 V (Max.);100 ppm/ DegC
Allied Electronics
RNET - THK FILM CONF SIP
Onlinecomponents.com
RNET - THK FILM CONF SIP
Electro Sonic
RES NET BUSSED 10K OHM 6-SIP
North Star Micro
Resistor network SIL [Bourns] 4606X-101-103LF Resistor network SIL
Distrelec
Res Thick Film NET 10K Ohm 2% 3/4W ±100ppm/°C BUS Conformal 6-Pin SIP Pin Thru-Hole Bulk
Avnet
Res Thick Film NET 10K Ohm 2% 0.75W(3/4W) }100ppm/Ž BUS Conformal Coated 6-Pin SIP Pin Thru-Hole Bulk
Chip One Stop Japan
RESISTOR NETWORK, 10K; Power Rating:750mW; Resistance:10kohm; Tolerance, Resistance:± 2%; No. of Elements:5; Series:4606X; Operating Temperature Range:-55°C to +125°C; Resistor Element Type:Thick Film Network; Voltage, Rating:100V dc; Temperature Coefficient:± 100ppm/°C; Case Style:SIL; External Depth:5.08mm; External Length / Height:15.19mm; Lead Length:3.43mm; Resistance, Insulation:10Mohm; Temp, Coeff, +:100ppm/°C; Temp, Coeff, -:100ppm/°C; Temp, Op. Max:125°C; Temp, Op. Min:-55°C; Temperature, Full Power Rating:70°C; Tolerance, +:2%; Tolerance, -:2%; Voltage Rating, DC:100V; Width, External:2.49mm; Lead Spacing:2.54mm; No. of Pins:6; Power Rating, per Element:200mW; Temperature Coeff, Tracking +:50ppm/°C; Temperature Coeff, Tracking -:50ppm/°C
Farnell
Thick Film Resistor Network; Power Rating:750mW; Resistance:10kohm; Resistance Tolerance:± 2%; No. of Elements:5; Series:4600X; Operating Temperature Range:-55°C to +125°C; Resistor Element Material:Thick Film ;RoHS Compliant: Yes
Newark
RES ARRAY 5 RES 10K OHM 6SIP
Digi-Key

Technical Specifications

Packaging Bulk
Case / Package / Footprint SIP
Size-Thickness 2.49 mm
RoHS Compliant
Number of Contacts 6
Lead Length 3.43 mm
Resistance 10 kΩ
Voltage Rating (DC) 100 V
REACH SVHC Compliance No SVHC
Number of Pins 6
Size-Width 2.49 mm
Size-Height 5.08 mm
Size-Length 15.19 mm
Mounting Type Through Hole
Insulation Resistance 10 MΩ
Power Rating 750 mW
Lead-Free Status Lead Free
Resistance Tolerance ±2%

Documents

Farnell
Datasheet 2 pages 6 years ago
Datasheet 2 pages 11 years ago
Newark
Datasheet 2 pages 9 years ago
Jameco
Datasheet 3 pages 8 years ago
Electro Sonic
Datasheet 2 pages 10 years ago
Onlinecomponents.com
Datasheet 2 pages 6 years ago
Compliance Statements
Conflict Mineral Statement 1 page 5 years ago

Images

Alternate Names

BOURNS INC 4606X-101-103LF
BNS 4606X-101-103LF
BOURNES 4606X-101-103LF
BOU 4606X-101-103LF
BOURN 4606X-101-103LF
BOUR 4606X-101-103LF
TRIMPOT 4606X-101-103LF
BRNS 4606X-101-103LF
BRN 4606X-101-103LF
POT 4606X-101-103LF
BOUNS 4606X-101-103LF
POWER INNOVATIONS 4606X-101-103LF
BOURNS ELECTRONICS 4606X-101-103LF
BOURNS INC (VA) 4606X-101-103LF
BOURNS AG 4606X-101-103LF
POWER INNOVA 4606X-101-103LF
POWER INNOVATION 4606X-101-103LF
BNS/B0007 4606X-101-103LF
BOURNS INC TRIMPOT DIV 4606X-101-103LF
bourns net 4606X-101-103LF
power inno 4606X-101-103LF
BOURNS TRIMPOT 4606X-101-103LF
BNS/NONE 4606X-101-103LF
Bourns Incorporated 4606X-101-103LF
BBOURNS 4606X-101-103LF

Search for other parts like 4606X- »