Bourns 4605X-101-103LF

Res Thick Film NET 10K Ohm 2% 0.63W 100ppm/ C BUS Conformal 5-Pin SIP Pin Thru-Hole Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSIP
MountThrough Hole
Number of Pins5
Number of Terminals5
Weight22.679619 g
Technical
Circuit TypeBussed
Insulation Resistance10 MΩ
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-55 °C
Number of Elements4
Number of Resistors4
Power Per Element200 mW
Power Rating630 mW
Resistance10 kΩ
Schedule B8533210075
Temperature Coefficient100 ppm/°C
TerminationPin
Tolerance5 %
Voltage Rating100 V
Voltage Rating (AC)100 V
Voltage Rating (DC)100 V
Dimensions
Depth2.49 mm
Height5.08 mm
Lead Length3.43 mm
Lead Pitch2.49 mm
Length12.65 mm
Terminal Pitch2.54 mm
Width2.4892 mm

Documents

Download datasheets and manufacturer documentation for Bourns 4605X-101-103LF.

Datasheet2 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages17 years ago
Jameco
Datasheet3 pages15 years ago
Burklin Elektronik
Datasheet2 pages16 years ago
Electro Sonic
Datasheet2 pages17 years ago

Inventory History

3 month trend:
-20.24%

Alternate Parts

Price @ 1000
$ 0.074
$ 0.153
$ 0.153
Stock
484,279
121,601
121,601
Authorized Distributors
21
7
7
Resistance
10 kΩ
10 kΩ
10 kΩ
Mount
Through Hole
Through Hole
Through Hole
Case/Package
SIP
SIP
SIP
Number of Resistors
4
4
4
Tolerance
5 %
2 %
2 %
Power Per Element
200 mW
200 mW
200 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Bourns 4605X-101-103LF.

Related Parts

Descriptions

Descriptions of Bourns 4605X-101-103LF provided by its distributors.

Res Thick Film NET 10K Ohm 2% 0.63W 100ppm/ C BUS Conformal 5-Pin SIP Pin Thru-Hole Bulk
5-SIP ARRAY/NETWORK RESISTOR 4600X 0.498Lx0.098W 12.65mmx2.49mm 630mW 10kOhm ±100ppm/C
Resistor,10 Kilohms,1 W,2 %,100 V (Max.),100 ppm/ DegC | Bourns 4605X-101-103LF
Resistor, Network, 10 kOhm, ± 2%, 625 mW, 4 Resistors, Bussed, SIP, PC Pin, Through Hole, Thick Film
Resistor network, SIP-5, 10 kΩ, 0.2 W, ±2 %, 4 resistors, 4605X-101-103LF
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.63W, 10000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 5010
RESISTOR, NETWORK, 5 PIN, 10K, 2%; Resistance: 10kohm; Product Range: 4600X Series; No. of Elements: 4Elements; Network Circuit Type: Bussed; Resistor Case Style: SIP; No. of Pins: 5Pins; Voltage Rating: 100V; Power Rating per
Resistor, Bussed Resistor Network, 4, 10Kohm, 2%, Sip; Resistance:10Kohm; Network Circuit Type:Bussed; No. Of Resistors:4Resistors; Resistor Case/Package:Sip; Resistance Tolerance:± 2%; Voltage Rating:100V; Resistor Type:Network Rohs Compliant: Yes |Bourns 4605X-101-103LF.
Number of Resistors = 4 / Power Rating mW = 630 / Power Rating per Resistor mW = 200 / Resistance kOhm = 10 / Series = 4605X / Tolerance (±) % = 2 / Resistor Case Style = SIP / Termination Type = PCB Pins / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Number of Terminals = 5 / Circuit Type = Bussed

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4605X-101-103 LF
  • 4605X-101-103-LF
  • 4605X-101-103LF.
  • 4605X101-103LF

Technical Specifications

Physical
Case/PackageSIP
MountThrough Hole
Number of Pins5
Number of Terminals5
Weight22.679619 g
Technical
Circuit TypeBussed
Insulation Resistance10 MΩ
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-55 °C
Number of Elements4
Number of Resistors4
Power Per Element200 mW
Power Rating630 mW
Resistance10 kΩ
Schedule B8533210075
Temperature Coefficient100 ppm/°C
TerminationPin
Tolerance5 %
Voltage Rating100 V
Voltage Rating (AC)100 V
Voltage Rating (DC)100 V
Dimensions
Depth2.49 mm
Height5.08 mm
Lead Length3.43 mm
Lead Pitch2.49 mm
Length12.65 mm
Terminal Pitch2.54 mm
Width2.4892 mm

Documents

Download datasheets and manufacturer documentation for Bourns 4605X-101-103LF.

Datasheet2 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages17 years ago
Jameco
Datasheet3 pages15 years ago
Burklin Elektronik
Datasheet2 pages16 years ago
Electro Sonic
Datasheet2 pages17 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago